350 pF Varistors

Results: 119
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 250VAC 10% 14mm StandarD 14.102In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 65 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 350Vac, 10%, AdvanceD Compact Series 7.525In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 5 kA 136 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 14Vrms 120A 56.429In Stock
Min.: 1
Mult.: 1
: 3.000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 40 V 120 A 300 mJ 350 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel

TDK Varistors 350VAC 10% 14mm StandarD 8.681In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 14 mm 4.5 kA 80 J 350 pF - 40 C + 105 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 3.429In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 510 VAC 902 VDC 902 V 1.355 kV 20 mm 10 kA 325 J 350 pF - 55 C + 85 C Bulk
Panasonic Industry Varistors 14mm D type 1.1Kvolt 7.5KA 620J 350pF 1.795In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 17.5 mm 7.5 kA 620 J 350 pF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE 3.927In Stock
Min.: 1
Mult.: 1
: 1.500

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 800 A 5 J 350 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors 175V 350pF 5.246In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 10 mm 2.5 kA 30 J 350 pF - 55 C + 85 C Bulk
Eaton Electronics Varistors 180 VDC 350PF 2.207In Stock
Min.: 1
Mult.: 1
: 2.500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 140 VAC 180 VDC 220 V 387 V 400 A 4.5 J 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV Auto 0805 14VAC , Lead free 3.505In Stock
Min.: 1
Mult.: 1
: 4.000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 20 V to 26 V 44 V 350 pF - 40 C + 125 C Reel, Cut Tape
TDK Varistors 440VAC 10% 20mm StandarD 4.018In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 20 mm 8 kA 185 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 1206 6V 200A 1200pF 9.802In Stock
Min.: 1
Mult.: 1
: 3.000

Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 6 VAC 8 VDC 11 V 25 V 200 A 400 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 0805 14VAC , Lead free 6.594In Stock
Min.: 1
Mult.: 1
: 4.000

BVR0805 Low Voltage Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V to 28 V 44 V 350 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 3.154In Stock
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 48 VDC 66.5 V 100 V 180 A 800 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 38VDC 1.1J 350 pF 47 V 77V 16.369In Stock
34.000On Order
Min.: 1
Mult.: 1
: 1.000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistors 150VAC 10% 10mm StandarD 5.429In Stock
15.000Expected 21/09/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 24 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 14mm AdvanceD 267In Stock
6.000Expected 24/09/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 15.5 mm 6 kA 100 J 350 pF - 40 C + 105 C Bulk

TDK Varistors 350VAC 10% 14mm AdvanceD 281In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 14 mm 3 kA 136 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 350Vac, 10%, Compact Series 2.793In Stock
4.000Expected 26/08/2026
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 4.5 kA 80 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 0805 14V 120A 350pF 7.111In Stock
Min.: 1
Mult.: 1
: 3.000

CT MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 40 V 120 A 300 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 603In Stock
Min.: 1
Mult.: 1
: 1.000

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 9 mm 3.5 kA 49 J 350 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 276In Stock
1.200Expected 17/08/2026
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 510 VAC 670 VDC 670 V 1.355 kV 20 mm 10 kA 325 J 350 pF - 55 C + 85 C Bulk
Littelfuse Varistors 50V 5mm Epoxy UltraMOV 1.915In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 135 V 5 mm 800 A 5 J 350 pF - 40 C + 85 C Bulk
Littelfuse Varistors 175V 10mm Epoxy UltraMOV 2.641In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 10 mm 3.5 kA 35 J 350 pF - 55 C + 85 C Bulk
Littelfuse Varistors 510 VAC 325J 1355V-CL 10KA-P 1.170In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 17 mm 10 kA 325 J 350 pF - 40 C + 125 C Bulk