STMicroelectronics Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 20 A - 800 V 150Deg C 3.549In Stock
Min.: 1
Mult.: 1

H-Series Tube

STMicroelectronics Triacs 20A 800V 150°C D²PAK Snubberless T-Series Triac 2.781In Stock
Min.: 1
Mult.: 1

T2035T-8G 20 A 160 A 800 V 5 uA 1.5 V 45 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Tube
STMicroelectronics Triacs Hi temp 20A Triacs 4.890In Stock
Min.: 1
Mult.: 1

H-Series 210 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube


STMicroelectronics Triacs 25 A - 800 V - T-Series Triac in TO-220AB insulated 13.717In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics Triacs 4.0 Amp 600 Volt 6.337In Stock
Min.: 1
Mult.: 1

T405 31 A 600 V 5 uA 1.56 V 10 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT DPAK Tube
STMicroelectronics Triacs 8A 800V 150°C D²PAK Logic Level T-Series Triac 10.586In Stock
Min.: 1
Mult.: 1

8 A 63 A 900 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-4 Tube
STMicroelectronics Triacs Overvoltage Triac Static dV/dt >2000 V 2.052In Stock
Min.: 1
Mult.: 1

ACST8 8 A 800 V 50 mA 30 mA 1 V 30 mA Through Hole TO-220-3 FP Tube
STMicroelectronics Triacs Sensitive 10 A High Temperature 811In Stock
Min.: 1
Mult.: 1

H-Series 10 A 105 A 600 V 5 uA 1.5 V 25 mA 1 V 10 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Triac Crowbar 10mA Switch 2A 800V 1.643In Stock
Min.: 1
Mult.: 1

ACST2 2 A 800 V 10 mA 1.1 V 10 mA - 40 C + 125 C Through Hole TO-220-3 FP Tube
STMicroelectronics Triacs 6 Amp 600 Volt 2.093In Stock
Min.: 1
Mult.: 1

BTA06 63 A 600 V 5 uA 1.55 V 25 mA 1.3 V 25 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 Amp 600 Volt 2.230In Stock
Min.: 1
Mult.: 1

BTB06 63 A 600 V 5 uA 1.55 V 25 mA 1.3 V 25 mA - 40 C + 125 C Through Hole TO-220-3 Tube

STMicroelectronics Triacs 30 A - 600 V - 150 °C H-series Triacs 916In Stock
Min.: 1
Mult.: 1
: 1.000

T3050H 30 A 284 A 600 V 10 uA 1.55 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 4.0 Amp 600 Volt 1.689In Stock
Min.: 1
Mult.: 1

T435 31 A 600 V 5 uA 1.56 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Overvoltage ACS 0.8A 600 and 800V 10mA 7.107In Stock
Min.: 1
Mult.: 1
: 1.000

ACS108 SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs AC Switch 2A A.S.D. 800V VDrm 10mA Igt 4.966In Stock
Min.: 1
Mult.: 1

ACST2 2 A 800 V 10 mA 1.1 V 10 mA - 40 C + 125 C SMD/SMT DPAK Tube
STMicroelectronics Triacs 6 Amp 600 Volt 2.429In Stock
Min.: 1
Mult.: 1

BTA06 63 A 600 V 5 uA 1.55 V 15 mA 1.3 V 15 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 A standard and Snuberless 34 Triacs 596In Stock
Min.: 1
Mult.: 1

BTB26 260 A 600 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics Triacs 25A Std Snuberless Traics 2.198In Stock
Min.: 1
Mult.: 1
: 1.000

T1250 126 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 2A 700V AC Power Sw 1.722In Stock
Min.: 1
Mult.: 1

ACS120 - 30 C + 125 C SMD/SMT TO-252 Tube
STMicroelectronics Triacs 25 Amp 700 Volt 305In Stock
Min.: 1
Mult.: 1

BTA26 260 A 700 V 5 uA 1.7 V 80 mA 1.5 V 100 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics Triacs Hi temp 10A Triacs 2.489In Stock
Min.: 1
Mult.: 1
: 1.000

H-Series 105 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Hi temp 12A Triacs 1.524In Stock
Min.: 1
Mult.: 1

H-Series 12 A 126 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 4.0 Amp 600 Volt 5.335In Stock
Min.: 1
Mult.: 1

T410 31 A 600 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK Tube
STMicroelectronics Triacs Transient Vltg Protected AC Switch 4.305In Stock
Min.: 1
Mult.: 1
: 1.000

ACS108 800 mA 13.7 A 600 V 2 uA 1.3 V 10 mA 1 V 10 mA - 30 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 10 Amp 800 Volt 2.245In Stock
Min.: 1
Mult.: 1

BTA10 105 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube