STMicroelectronics Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs Hi temp 8A Triacs 2.048In Stock
Min.: 1
Mult.: 1
Reel: 1.000

H-Series 84 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Hi temp 8A Triacs 1.772In Stock
Min.: 1
Mult.: 1

H-Series 84 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube

STMicroelectronics Triacs 8 A - 800 V - 150 °C 8H-Triac in D2PAK 2.365In Stock
Min.: 1
Mult.: 1
Reel: 1.000

H-Series 8 A 84 A 800 V 1.5 uA 1.5 V 35 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-4 Reel, Cut Tape, MouseReel

STMicroelectronics Triacs 8 A - 800 V - 150 °C 8H-Triac in TO-220AB Ins. 749In Stock
Min.: 1
Mult.: 1

8 A 84 A 800 V 35 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacs Snubberless Logic Standard 8A Triac 362In Stock
Min.: 1
Mult.: 1

T835T-6I 8 A 600 V 5 uA 1.6 V 40 mA 1.3 V 35 mA Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8A 800V 150°C D²PAK Snubberless T-Series Triac 551In Stock
3.000Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

T835T-8G 8 A 80 A, 84 A 800 V 5 uA 1.55 V 35 mA 1.2 V 35 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 8 A Snubberless Triac 1.588In Stock
Min.: 1
Mult.: 1

T835T-8I 8 A 60 A 800 V 5 uA 1.6 V 40 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacs Hi temp 8A Triacs 679In Stock
Min.: 1
Mult.: 1
Reel: 1.000

H-Series 84 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Hi temp 8A Triacs 2.750In Stock
Min.: 1
Mult.: 1

T850H 84 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 40 A 1200 Volt 102In Stock
600Expected 16/03/2026
Min.: 1
Mult.: 1

TPD 590 A 1.2 kV 20 uA 1.8 V 50 mA - 40 C + 125 C Through Hole TO-3P Tube
STMicroelectronics Triacs 0.8 Amp 600 Volt 2.078In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Z00607 9.5 A 600 V 5 uA 1.5 V 5 mA 1.3 V 7 mA - 40 C + 110 C Through Hole TO-92 Reel, Cut Tape
STMicroelectronics Triacs Standard 1A Triacs 3mA 600V SMBF3L 3.089In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Z01 5 uA 7 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT SMBflat-3L Reel, Cut Tape, MouseReel

STMicroelectronics Triacs 1A Standard Triacs 8.341In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Z01 Reel, Cut Tape
STMicroelectronics Triacs Standard 1A Triac 600 800V 3 to 25mA 3.414In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Z01 1 A 600 V 25 mA 1.3 V 3 mA to 25 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel


STMicroelectronics Triacs 1A TRIACS 3.930In Stock
Min.: 1
Mult.: 1

Z01 8.5 A 800 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C Through Hole TO-92 Tube
STMicroelectronics Triacs 1.0 Amp 800 Volt 8.753In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Z01 8.5 A 800 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel

STMicroelectronics Triacs 1A Standard Triacs 1.796In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Z01 Reel, Cut Tape
STMicroelectronics Triacs 1A Standard Triacs 3.253In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Z01 1 A 8.5 A 800 V 5 uA 1.6 V 10 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape
STMicroelectronics Triacs 1.0 Amp 600 Volt 10.861In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Z01 8.5 A 600 V 5 uA 1.56 V 25 mA 1.3 V 25 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 12 Amp 700 Volt 389In Stock
Min.: 1
Mult.: 1

BTA12 126 A 700 V 5 uA 1.6 V 35 mA 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube

STMicroelectronics Triacs 600V, 10A Snubberless? Triac in D2PAK 282In Stock
Min.: 1
Mult.: 1

T1035 10 A 100 A, 105 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK-3 Tube
STMicroelectronics Triacs Sensitive 8 A High Temperature 1.451In Stock
Min.: 1
Mult.: 1
Reel: 1.000

H-Series 8 A 84 A 600 V 5 uA 1.5 V 25 mA 1 V 10 mA - 40 C + 150 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel

STMicroelectronics Triacs 4 Amp 700 Volt 21In Stock
Min.: 1
Mult.: 1

BTA04 42 A 700 V 10 uA 1.65 V 15 mA 1.5 V 5 mA - 40 C + 110 C Through Hole TO-220-3 Bulk
STMicroelectronics Triacs 6 Amp 600 Volt 67In Stock
Min.: 1
Mult.: 1

BTA06 63 A 600 V 5 uA 1.65 V 25 mA 1.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 40 Amp 600 Volt 7.555In Stock
3.240Expected 25/02/2026
Min.: 1
Mult.: 1

BTA41 420 A 600 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TOP-3 Tube