Tube SCRs

Results: 683
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs SCR TO220 800V 40A STD THY 917In Stock
Min.: 1
Mult.: 1

Sxx40x 20 uA TO-220-2 Tube
Littelfuse SCRs 55A 800V 992In Stock
Min.: 1
Mult.: 1

Sxx55x 650 A 800 V 20 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse SCRs 1000V 55A 1.852In Stock
Min.: 1
Mult.: 1

Sxx55x 30 uA Through Hole TO-220-2 Tube
Vishay Semiconductors SCRs 35A 1200V Single SCR 815In Stock
Min.: 1
Mult.: 1
Tube
IXYS SCRs High Voltage Phase Control Thyristor 99In Stock
Min.: 1
Mult.: 1

CS20-25moT1 2.5 kV 3 V 2.5 V 250 mA - 10 C + 70 C SMD/SMT D3PAK-3 (TO-268-3) Tube
STMicroelectronics SCRs 12 A HiTJ ACST 500In Stock
3.000Expected 26/03/2026
Min.: 1
Mult.: 1

ACST1220H Tube
STMicroelectronics SCRs 16 A 800 V High Temperature SCR 759In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics SCRs 16 A 800 V High Temperature SCR 1.855In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics SCRs 50 A 800 V High temperature SCR in TO-220AB-I Insulated package 1.070In Stock
Min.: 1
Mult.: 1

50 A 15 mA - 40 C + 150 C TO-220AB-3 Tube
STMicroelectronics SCRs 50 A 800 V High Temperature SCR in TO-220AB package 1.253In Stock
Min.: 1
Mult.: 1

50 A 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
Littelfuse SCRs 8 Amp High Temperature Sensitive SCR-TO252 603In Stock
Min.: 1
Mult.: 1

SJxx08xSx 400 V 5 uA 8 A 6 V 800 mV 200 uA - 40 C + 150 C SMD/SMT TO-252-3 Tube
Littelfuse SCRs 12 Amp High Temperature High dvdt SCR-TO251 748In Stock
Min.: 1
Mult.: 1

SVxx12xx 800 V 5 uA 12 A 20 mA - 40 C + 150 C Through Hole TO-251-3 Tube
STMicroelectronics SCRs 30 Amp 1200 Volt 1.335In Stock
Min.: 1
Mult.: 1

BTW68 1.2 kV 20 uA 2.1 V 1.5 V 50 mA - 40 C + 125 C Through Hole TO-3P-3 Tube
STMicroelectronics SCRs 50 Amp 1200 Volt 1.582In Stock
Min.: 1
Mult.: 1

BTW69 610 A 5 V 10 uA 1.9 V 5 V 1.3 V 80 mA - 40 C + 125 C Through Hole TO-3P-3 Tube
STMicroelectronics SCRs 1200V non-insulated SCR 50A 50mA 690In Stock
Min.: 1
Mult.: 1

BTW69-1200N 1.2 kV 10 uA 50 A 5 V 1.3 V 50 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics SCRs 40 Amp 600 Volt 561In Stock
1.200Expected 16/06/2026
Min.: 1
Mult.: 1

BTW69 610 A 5 V 10 uA 1.9 V 5 V 1.3 V 80 mA - 40 C + 125 C Through Hole TO-3P-3 Tube

STMicroelectronics SCRs 80 A High Temperature Thyristor (SCR) 1.239In Stock
Min.: 1
Mult.: 1

TM8050H-8W 800 V 20 uA 80 A 5 V 1.5 V 50 mA - 40 C + 150 C Through Hole TO-247-3 Tube
STMicroelectronics SCRs 12 Amp 600 Volt 4.540In Stock
Min.: 1
Mult.: 1

TS1220 600 V 5 uA 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Tube
STMicroelectronics SCRs 25 Amp 1200 Volt 3.219In Stock
Min.: 1
Mult.: 1

TYN1225 1.2 kV 10 uA 1.6 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 25 Amp 200 Volt 3.277In Stock
Min.: 1
Mult.: 1

TYN225 200 mV 10 uA 1.6 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 10 Amp 600 Volt 4.858In Stock
Min.: 1
Mult.: 1

TYN610 105 A 600 V 10 uA 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 40 Amp 600 Volt 2.145In Stock
Min.: 1
Mult.: 1

TYN640 480 A 600 V 5 uA 1.6 V 5 V 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220 Tube
Littelfuse SCRs SCR 400V 55A 500In Stock
Min.: 1
Mult.: 1

Sxx55x 650 A 400 V 10 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole SMTO-218 Tube
IXYS SCRs SCR TO263 1.2KV 40A SINGLE 800In Stock
Min.: 1
Mult.: 1

1.2 kV 63 A 1.59 V 1.7 V 35 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Tube
IXYS SCRs TRIAC ISO247 1.2KV 40A Q III 170In Stock
300Expected 20/07/2026
Min.: 1
Mult.: 1

1.2 kV 10 uA 70 A 1.3 V 1.7 V 70 mA - 55 C + 125 C Through Hole ISO-247-3 Tube