+ 150 C SCRs

Results: 347
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Vishay Semiconductors SCRs NEW INPUT THYRISTOR - SUPER-248 1.437In Stock
Min.: 1
Mult.: 1

1.6 kV 1 mA 75 A 1.5 V 100 mA - 40 C + 150 C Through Hole TO-247-3 Tube
STMicroelectronics SCRs 1200 V, 40 A Automotive Grade AEC-Q101 SCR Thyristor 723In Stock
Min.: 1
Mult.: 1

TN4050 1.2 kV 40 A 1.3 V 50 mA - 40 C + 150 C Through Hole TO-247-3 AEC-Q101 Tube
WeEn Semiconductors SCRs Planar Passivated SCR 2.140In Stock
Min.: 1
Mult.: 1

1.6 kV 79 A 5 V 700 mV 80 mA - 40 C + 150 C Through Hole TO-247-3 Tube
Littelfuse SCRs 600V 40A 15mA TO220 High Temp 150c SCRs 907In Stock
Min.: 1
Mult.: 1

SJxx40x 600 V 10 uA 40 A 1.5 V 15 mA - 40 C + 150 C Through Hole TO-220-3 Tube
WeEn Semiconductors SCRs TYN20-800T/SIL3P/STANDARD MARK 3.743In Stock
Min.: 1
Mult.: 1

800 V 200 uA 20 A 5 V 700 mV 4.5 mA + 150 C Through Hole SOT-78-3
Bourns SCRs Dual P Gate Forward Conducting 12.036In Stock
Min.: 1
Mult.: 1
Reel: 2.000

TISP61089HDM 7.7 A 170 V 5 uA 3 V 2.5 V 15 mA - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 1200 V, 30 A Automotive Grade AEC-Q101 SCR Thyristor 1.341In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TN3050H-12GY-TR 1.2 kV 5 uA 30 A 1.3 V 50 mA - 40 C + 150 C SMD/SMT D2PAK-2 AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 30 A 1200 V automotive grade SCR Thyristor 568In Stock
Min.: 1
Mult.: 1
Reel: 600

1.2 kV 30 A 5 V 1.3 V 50 mA - 40 C + 150 C SMD/SMT HUPAK-9 AEC-Q101 Reel, Cut Tape, MouseReel
IXYS SCRs 50 Amps 1200V 501In Stock
Min.: 1
Mult.: 1

CLA50E1200 1.2 kV 1.5 V 50 mA - 40 C + 150 C Through Hole TO-247AD Tube
Littelfuse SCRs 600V 4A 0.2mA TO252 High Temp 150c SCRs 3.845In Stock
Min.: 1
Mult.: 1

SJxx04xSx 600 V 5 uA 4 A 1.6 V 800 mV 200 uA - 40 C + 150 C SMD/SMT DPAK-2 (TO-252-2) Reel
WeEn Semiconductors SCRs Planar Passivated SCR 754In Stock
Min.: 1
Mult.: 1

1.2 kV 79 A 5 V 700 mV 50 mA - 40 C + 150 C Through Hole TO-247-3 AEC-Q101 Tube
STMicroelectronics SCRs High temperature 50A SCRs 1.926In Stock
Min.: 1
Mult.: 1

TN5015H-6I 600 V 10 uA 50 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse SCRs 25A High Temp Thyristor 982In Stock
Min.: 1
Mult.: 1

SJxx25xx 600 V 10 uA 25 A 1.5 V 10 mA - 40 C + 150 C Through Hole TO-220-2 Tube
IXYS SCRs 45 Amps 1600V 298In Stock
Min.: 1
Mult.: 1
CS45-16io1 560 A 1.6 kV 3 mA 71 A 1.37 V 10 V 1.5 V 80 mA - 40 C + 150 C Through Hole ISOPLUS247-3 Tube

WeEn Semiconductors SCRs BT158W-1200TQ/TO-247 835In Stock
Min.: 1
Mult.: 1

1.2 kV 3 mA 126 A 5 V 700 mV 70 mA + 150 C Through Hole TO-247-3 Tube
WeEn Semiconductors SCRs Planar Passivated SCR 15.887In Stock
Min.: 1
Mult.: 1

1.2 kV 31 A 5 V 700 mV 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
WeEn Semiconductors SCRs Passivated Silicon Controlled Rectifier 5.868In Stock
Min.: 1
Mult.: 1

600 V 200 uA 16 A 5 V 700 mV 15 mA + 150 C Through Hole SOT-78-3
Littelfuse SCRs 600V 40A 15mA TO263 High Temp 150c SCRs 829In Stock
Min.: 1
Mult.: 1
Reel: 500

SJxx40x 600 V 10 uA 40 A 1.5 V 15 mA - 40 C + 150 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel

Bourns SCRs 190VDRM 250 VBO Bi-Directional 8.777In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ACTP 600 mA 190 V - 40 C + 150 C SMD/SMT DO-214-2 (SMB) Reel, Cut Tape, MouseReel
Littelfuse SCRs 20A High Temp Thyristor 879In Stock
Min.: 1
Mult.: 1

SJxx20xx 600 V 10 uA 20 A 1.5 V 35 mA - 40 C + 150 C Through Hole TO-220-2 Tube
Littelfuse SCRs SCR TO263 600V 50A HJ TEMP 814In Stock
Min.: 1
Mult.: 1
Reel: 500

600 V 5 uA 50 A 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) Reel, Cut Tape, MouseReel
Littelfuse SCRs SCR TO220 600V 50A HJ TEMP 1.914In Stock
Min.: 1
Mult.: 1
600 V 5 uA 50 A 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220R-3 Tube
IXYS SCRs 50 Amps 1200V 914In Stock
Min.: 1
Mult.: 1

CLA50E1200 1.2 kV 1.5 V 50 mA - 40 C + 150 C SMD/SMT D3PAK-3 (TO-268-3) Tube
STMicroelectronics SCRs 50 A 1200 V High Temperature SCR Thyristor in TO247-LL Package 600In Stock
Min.: 1
Mult.: 1

1.2 kV 5 uA 50 A 1.55 V 1.3 kV 1 V 50 mA - 40 C + 150 C Through Hole TO-247-3 Tube
Littelfuse SCRs 600V 4A 0.2mA TO251 High Temp 150c SCRs 356In Stock
Min.: 1
Mult.: 1

SJxx04xSx 600 V 5 uA 4 A 1.6 V 800 mV 200 uA - 40 C + 150 C SMD/SMT TO-251-3 Tube