Littelfuse SCRs

Results: 867
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs 16A 1000V 894In Stock
Min.: 1
Mult.: 1
Reel: 500

Sxx16x 225 A 800 V 10 uA 16 A 1.6 V 1.5 V 30 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 800V 20A 513In Stock
1.000Expected 21/04/2026
Min.: 1
Mult.: 1

Sxx20x 10 uA TO-220-2 Tube
Littelfuse SCRs 800V 25A SCR TO220 ISO 597In Stock
Min.: 1
Mult.: 1

Sxx25x 20 uA TO-220-2 Tube
Littelfuse SCRs 16A High Temp Thyristor 31In Stock
Min.: 1
Mult.: 1

SJxx16xx 600 V 10 uA 16 A 1.5 V 6 mA - 40 C + 150 C Through Hole TO-220-2 Tube
Littelfuse SCRs 16A High Temp Thyristor 66In Stock
Min.: 1
Mult.: 1

SJxx16xx 600 V 3 mA 16 A 1.5 V 6 mA - 40 C + 150 C SMD/SMT D2PAK-2 Reel
Littelfuse SCRs 1000V 15A 339In Stock
Min.: 1
Mult.: 1

Sxx15x 20 uA TO-220-2 Tube
Littelfuse SCRs 16A 1000V 466In Stock
Min.: 1
Mult.: 1
Reel: 500

Sxx16x 225 A 1 kV 20 uA 16 A 1.6 V 1.5 V 30 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs THY 12A 100V SCR 545In Stock
Min.: 1
Mult.: 1
Reel: 1.000
2N639X 100 A 100 V 10 uA 12 A 2.2 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs THY 12A 400V SCR 1.551In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2N639X 100 A 400 V 10 uA 12 A 2.2 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 400V 12A 716In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2N639X 100 A 400 V 10 uA 12 A 2.2 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 12A 800V 1.020In Stock
Min.: 1
Mult.: 1

2N639X 100 A 800 V 10 uA 12 A 2.2 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse SCRs 200V 16A 734In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2N640X 160 A 200 V 10 uA 16 A 1.7 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 400V 16A 734In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2N640X 160 A 400 V 10 uA 16 A 1.7 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 600V 16A 1.029In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2N640X 160 A 600 V 10 uA 16 A 1.7 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 800V 16A 553In Stock
1.000Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

2N640X 160 A 800 V 10 uA 16 A 1.7 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 50V 25A 684In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2N650X 250 A 50 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 100V 25A 392In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2N650X 250 A 100 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 600V 25A 237In Stock
2.000Expected 13/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

2N650X 250 A 600 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 400V 12A 544In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MCR12X 100 A 400 V 10 uA 12 A 2.2 V 1 V 20 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 600V 12A 446In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MCR12X 100 A 600 V 10 uA 12 A 2.2 V 1 V 20 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 800V 12A 1.276In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MCR12X 100 A 800 V 10 uA 12 A 2.2 V 1 V 20 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 800V 16A 640In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MCR16N 160 A 800 V 10 uA 16 A 1.7 V 1 V 20 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 50V 8A 403In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MCR218-2 100 A 50 V 10 uA 8 A 1.8 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 400V 8A 1.174In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MCR218-6 100 A 400 V 10 uA 8 A 1.8 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 800V 25A 784In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MCR25N 300 A 800 V 10 uA 25 A 1.8 V 1 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape