IXYS SCRs

Results: 491
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
IXYS SCRs 20 Amps 2200V 181In Stock
Min.: 1
Mult.: 1

CS20-22moF1 200 A 2.2 kV 2 mA 1.3 V 2.3 V 250 mA - 40 C + 125 C Through Hole ISOPLUS i4-PAC Tube
IXYS SCRs 45 Amps 1200V 295In Stock
Min.: 1
Mult.: 1

CS45-12io1 560 A 1.2 kV 5 mA 1.64 V 10 V 1.5 V 100 mA - 40 C + 140 C Through Hole ISOPLUS247-3 Tube
IXYS SCRs 20 Amps 2500V 37In Stock
Min.: 1
Mult.: 1

CS20-25mo1F 2.5 kV 2 mA 1.3 V 2.3 V 250 mA - 40 C + 125 C Through Hole ISOPLUS i4-PAC Tube
IXYS K1010MA650
IXYS SCRs Phase Control Thyristor 5In Stock
Min.: 1
Mult.: 1

IXYS SCRs 8 Amp High Temperature Sensitive SCR TO-252 2.600In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SRU6008xSx 600 V 5 uA 8 A 800 mV 200 uA - 40 C + 150 C SMD/SMT TO-252AA-2 Reel, Cut Tape, MouseReel
IXYS SCRs SCR SMPD24 1.5KV THY 424In Stock
Min.: 1
Mult.: 1

1.5 kV 15 uA 1.8 V - 55 C + 150 C SMD/SMT SMPD-24 Tube
IXYS SCRs 12In Stock
Min.: 1
Mult.: 1
IXYS SCRs 19 Amps 1200V 1.151In Stock
800Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 800

CS19-12ho1S 180 A 1.2 kV 1 mA 31 A 1.31 V 10 V 1.5 V 28 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
IXYS SCRs High Voltage Phase Control Thyristor 99In Stock
Min.: 1
Mult.: 1

CS20-25moT1 2.5 kV 3 V 2.5 V 250 mA - 10 C + 70 C SMD/SMT D3PAK-3 (TO-268-3) Tube
IXYS SCRs 1.5Amp Sensitive Dual SCR in SOP-8 7.476In Stock
Min.: 1
Mult.: 1
Reel: 2.500

800 V 1.5 A 800 mV 100 uA - 40 C + 125 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
IXYS SCRs 1.5Amp Sensitive Dual SCR in SOP-8 7.597In Stock
Min.: 1
Mult.: 1
Reel: 2.500

800 V 1.5 A 800 mV 100 uA - 40 C + 125 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
IXYS SCRs SCR TO263 1.2KV 40A SINGLE 800In Stock
Min.: 1
Mult.: 1

1.2 kV 63 A 1.59 V 1.7 V 35 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Tube
IXYS SCRs 50 Amps 1200V 383In Stock
Min.: 1
Mult.: 1
Reel: 400

CLA50E1200 Reel, Cut Tape
IXYS SCRs TRIAC ISO247 1.2KV 40A Q III 170In Stock
300Expected 20/07/2026
Min.: 1
Mult.: 1

1.2 kV 10 uA 70 A 1.3 V 1.7 V 70 mA - 55 C + 125 C Through Hole ISO-247-3 Tube
IXYS SCRs 30 Amps 1600V 998In Stock
5.070On Order
Min.: 1
Mult.: 1

CS30-16io1 320 A 1.6 kV 2 mA 1.6 V 10 V 1 V 65 mA - 40 C + 125 C Through Hole TO-247-3 Tube
IXYS SCRs 45 Amps 1600V 793In Stock
Min.: 1
Mult.: 1
CS45-16io1 560 A 1.6 kV 5 mA 1.64 V 10 V 1.5 V 100 mA - 40 C + 140 C Through Hole ISOPLUS247-3 Tube

IXYS SCRs 60 Amps 1600V 467In Stock
Min.: 1
Mult.: 1

CS60-16io1 1.6 kA 1.6 kV 10 mA 1.4 V 10 V 1.5 V 100 mA - 40 C + 140 C Through Hole TO-247-PLUS-3 Tube
IXYS SCRs 1.25A Sensitive SCR in COMPAK 4.980In Stock
Min.: 1
Mult.: 1
Reel: 2.500

800 V SMD/SMT DO-214-3 Reel, Cut Tape, MouseReel
IXYS CME30E1600PZ-TRL
IXYS SCRs Power Thyristor Discretes-SCR TO-263D2 750In Stock
Min.: 1
Mult.: 1
Reel: 800
Reel, Cut Tape
IXYS CS19-12HO1S-TRL
IXYS SCRs SCR TO263 1.2KV 20A SINGLE 1.600In Stock
Min.: 1
Mult.: 1
Reel: 800
Reel, Cut Tape
IXYS SCRs Power Thyristor Discretes-SCR TO-247AD 149In Stock
300Expected 09/04/2026
Min.: 1
Mult.: 1

1.2 kV 50 uA 70 A 1.37 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-247-3 Tube
IXYS SCRs SCR TO264 1.2KV 100A POWER 7In Stock
Min.: 1
Mult.: 1

1.2 kV 50 uA 70 A 1.37 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-264-3 Tube
IXYS SCRs Pwr Thyristor Disc-SCR TO-220AB/TO-220FP 30In Stock
Min.: 1
Mult.: 1

1.2 kV 33 A 1.68 V 1.3 V 20 mA - 40 C + 125 C Through Hole TO-220-3 Tube
IXYS SCRs Pwr Thyristor Disc-SCR TO-220AB/TO-220FP 50In Stock
Min.: 1
Mult.: 1

1.2 kV 16 A 1.32 V 1.3 V 30 mA - 55 C + 125 C Through Hole TO-220FP-3 Tube
IXYS SCRs High Efficiency Single Thryistor 219In Stock
120Expected 03/04/2026
Min.: 1
Mult.: 1

CLA30E1200 Tube