TO-3 Triacs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Rated Repetitive Off-State Voltage VDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
SanRex Triacs Triacs 40 Amp 600 Volt 7.834In Stock
Min.: 1
Mult.: 1

TG 40 A 600 V 1.4 V 30 mA 1.5 V 50 mA - 25 C + 125 C Screw Mount TO-3 Bulk
SanRex Triacs Triacs 25 Amp 600 Volt 1.076In Stock
Min.: 1
Mult.: 1

TG 25 A 600 V 1.4 V 30 mA 3 V 50 mA - 25 C + 125 C Screw Mount TO-3 Bulk
SanRex Triacs Triacs 25 Amp 400 Volt 388In Stock
Min.: 1
Mult.: 1
TG 25 A 400 V 1.4 V 30 mA 3 V 50 mA - 25 C + 125 C Screw Mount TO-3 Bulk
SanRex Triacs Triacs 35 Amp 600 Volt
398Expected 13/10/2026
Min.: 1
Mult.: 1

TG 35 A 600 V 1.4 V 30 mA 3 V 50 mA - 25 C + 125 C Screw Mount TO-3 Bulk
SanRex Triacs Triacs 35 Amp 400 Volt Non-Stocked Lead-Time 26 Weeks
Min.: 400
Mult.: 400
TG 35 A 400 V 1.4 V 30 mA 3 V 50 mA - 25 C + 125 C Screw Mount TO-3 Bulk