Littelfuse Resettable Fuses - PPTC

Results: 1.372
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 3.00A 54.505In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Low Rho SMD/SMT SMD/SMT 3 A 6 VDC 6 A 50 A 20 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 6V POLYFUSE 1206 HALOGEN-FREE 1.75A 9.112In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1206L SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 100 A 90 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC SMDC030F-2 6.155In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMDC SMD/SMT SMD/SMT 2920 (7450 metric) + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 9V 1.1A 0805 POLYFUSE SURF MOUNT 2.118In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0805L PCB Mount SMD/SMT 1.1 A 6 VDC 2 A 100 A 160 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 1812 1.10A POLYFUSE 35.899In Stock
Min.: 1
Mult.: 1
Reel: 1.500

1812L PCB Mount SMD/SMT 1.1 A 16 VDC 1.95 A 100 A 180 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 9V .250A POLY SURF MOUNT 4.810In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603L SMD/SMT SMD/SMT 250 mA 9 VDC 550 mA 40 A 3 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 1.1A-HD 22A SMD 2.171In Stock
Min.: 1
Mult.: 1
Reel: 3.000
0805L SMD/SMT SMD/SMT 1.1 A 6 VDC 2 A 100 A 160 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape

Littelfuse Resettable Fuses - PPTC 12V 2.6A-HD 50A SMD 3.899In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Low Rho SMD/SMT SMD/SMT 2.6 A 12 VDC 5 A 50 A 55 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 6V 600MA-HD 50A SMD 7.032In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Low Rho SMD/SMT SMD/SMT 3 A 6 VDC 6 A 50 A 30 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 0.35A 6V 0805 3.363In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0805L PCB Mount SMD/SMT 350 mA 6 VDC 750 mA 100 A 1.2 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1812 LoRho SL 2.60A 2.799In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Low Rho SMD/SMT SMD/SMT 2.6 A 6 VDC 6 A 50 A 24 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 0.10A 15V 0805 11.085In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0805L SMD/SMT SMD/SMT 100 mA 15 VDC 300 mA 100 A 6 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.10A 6V 0805 3.874In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0805L SMD/SMT SMD/SMT 1 A 6 VDC 1.95 A 40 A 210 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 1.5A 6.535In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Low Rho SMD/SMT SMD/SMT 1.5 A 6 VDC 3 A 50 A 65 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V .35A .1s 68.439In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1206L SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 100 A 1.2 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 6V 5.5A-HD 50A SMD 1.770In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low Rho SMD/SMT SMD/SMT 5.5 A 6 VDC 11 A 50 A 11 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .08A 12VDC 10A 0603 AEC-Q200 9.554In Stock
Min.: 1
Mult.: 1
Reel: 4.000

femtoASMD PCB Mount SMD/SMT 80 mA 12 VDC 200 mA 10 A 14 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 5.8 Ohms 40 A 9 VDC - 40 C+ 85 C 9.682In Stock
Min.: 1
Mult.: 1
Reel: 5.000

femtoSMD + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 1.10A 4.558In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Low Rho SMD/SMT SMD/SMT 1.1 A 6 VDC 1.8 A 50 A 120 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 3.50A 15.105In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Low Rho SMD/SMT SMD/SMT 3.5 A 6 VDC 7 A 50 A 18 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 10A-HD 100A RGEF 10.646In Stock
Min.: 1
Mult.: 1

Bulk
Littelfuse Resettable Fuses - PPTC 16V 15A-HD 100A AHRL 4.843In Stock
Min.: 1
Mult.: 1

AHRL PCB Mount Radial 15 A 16 V 30 A 100 A 4.3 mOhms - 40 C + 125 C 10.9 mm AEC-Q200 Bulk
Littelfuse Resettable Fuses - PPTC RGEF600-2 7.061In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGEF PCB Mount Radial 6 A 16 VDC 10.2 A 100 A 28 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RHEF400-2 15.443In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RHEF PCB Mount Radial 4 A 16 VDC 7.5 A 100 A 60 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.75A 16V 100A Imax 5.751In Stock
Min.: 1
Mult.: 1

VTP Strap Mount SMD/SMT 1.75 A 16 VDC 3.6 A 100 A 102 mOhms - 40 C + 85 C Bulk