5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bel Fuse Resettable Fuses - PPTC 1812 SMT PPTC 1.60 Ih 8V 8.519In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0ZCG 1.6 A 8 VDC 3.2 A 100 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Radial PPTC 0.90 Ih 90V 5.166In Stock
Min.: 1
Mult.: 1

0ZRC 900 mA 90 VDC 1.8 A 470 Ohms - 40 C + 85 C Bulk
Bel Fuse 0ZCM0025FF2G
Bel Fuse Resettable Fuses - PPTC 0603 SMT PPTC 0.25 Ih 9V 7.900In Stock
Min.: 1
Mult.: 1
Reel: 4.000
Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 0.55A 277VAC BLK 5.5A,Imax[ROHS] 3.947In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 550 mA 277 VAC 1.25 A 5.5 A 2.1 Ohms - 20 C + 85 C 5.1 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 0.05A 277VAC BLK 1.0A,Imax[ROHS] 2.979In Stock
Min.: 1
Mult.: 1

0ZRV 50 mA 277 VAC 200 mA 1 A 26 Ohms 5.1 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 0.08A 277VAC BLK 1.2A,Imax[ROHS] 2.771In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 80 mA 277 VAC 260 mA 1.2 A 18 Ohms - 20 C + 85 C 5.1 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 0.12A 277VAC BLK 1.2A,Imax[ROHS] 2.932In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 120 mA 277 VAC 300 mA 1.2 A 12 Ohms - 20 C + 85 C 5.1 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 0.16A 277VAC BLK 1.6A,Imax[ROHS] 2.968In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 160 mA 277 VAC 370 mA 1.6 A 8 Ohms - 20 C + 85 C 5.1 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 0.25A 277VAC BLK 2.5A,Imax[ROHS] 1.267In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 250 mA 277 VAC 560 mA 2.5 A 4.3 Ohms - 20 C + 85 C 5.1 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 0.33A 277VAC BLK 3.3A,Imax[ROHS] 983In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 330 mA 277 VAC 740 mA 3.3 A 3.1 Ohms - 20 C + 85 C 5.1 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 0.40A 277VAC BLK 4.0A,Imax[ROHS] 885In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 400 mA 277 VAC 900 mA 4 A 2.7 Ohms - 20 C + 85 C 5.1 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 0.75A 277VAC BLK 7.5A,Imax[ROHS] 984In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 750 mA 277 VAC 1.5 A 7.5 A 1.4 Ohms - 20 C + 85 C 5.1 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 1.00A 277VAC BLK 10.0A,Imax[ROHS] 615In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 1 A 277 VAC 2 A 10 A 1.1 Ohms - 20 C + 85 C 10.2 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 1.25A 277VAC BLK 12.5A,Imax[ROHS] 920In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 1.25 A 277 VAC 2.5 A 12.5 A 800 mOhms - 20 C + 85 C 10.2 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 1.50A 277VAC BLK 15.0A,Imax[ROHS] 894In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 1.5 A 277 VAC 3 A 15 A 480 mOhms - 20 C + 85 C 10.2 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 2.00A 277VAC BLK 20.0A,Imax[ROHS] 788In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 2 A 277 VAC 4 A 20 A 290 mOhms - 20 C + 85 C 10.2 mm Bulk
Bel Fuse Resettable Fuses - PPTC Radial PPTC 3.00 Ih 120V Tape & Reel 2.977In Stock
Min.: 1
Mult.: 1

0ZRM 3 A 120 VAC, 120 VDC 6 A 100 Ohms Bulk
Bel Fuse Resettable Fuses - PPTC 2920 SMT PPTC 0.050 Ih 250Vac 2.948In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMD/SMT 50 mA 240 VAC, 250 VAC 120 mA 1 A 70 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC 2920 SMT PPTC 0.080 Ih 250Vac 1.896In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMD/SMT 80 mA 240 VAC, 250 VAC 190 mA 1.2 A 25 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC 2920 SMT PPTC 0.120 Ih 250Vac 1.860In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMD/SMT 120 mA 240 VAC, 250 VAC 300 mA 1.2 A 20 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC 2920 SMT PPTC 0.130 Ih 250Vac 2.183In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMD/SMT 130 mA 240 VAC, 250 VAC 320 mA 1.2 A 12 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC 2920 SMT PPTC 0.160 Ih 250Vac 3.026In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMD/SMT 160 mA 240 VAC, 250 VAC 370 mA 2 A 11 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC 2920 SMT PPTC 0.5 Ih 60V 5.582In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0ZCF 500 mA 60 VDC 1 A 1.4 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC AEC-2000 SM PTC 2920 size 1.1A 19.805In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0ZCF 1.1 A 60 VDC 2.2 A 410 Ohms 2920 (7450 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Fuse 65.443In Stock
82.000Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

0ZCF 1.1 A 33 VDC 2.2 A 410 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel