SC Series Thermal Cut-offs

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Rated Temperature Tolerance Maximum Temperature Maximum Voltage Minimum Holding Voltage Resistance Maximum Breaking Current Maximum Leakage Current Length Width Height Approvals Series Packaging
Bourns Thermal Cut-offs 72C Reinforced Cover SMD HC TCO 4.918In Stock
Min.: 1
Mult.: 1
Reel: 5.000

+ 72 C +/- 5 C + 72 C 28 VDC / 25 A, 100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs 77C Reinforced Cover SMD HC TCO 3.939In Stock
Min.: 1
Mult.: 1
Reel: 5.000

+ 77 C +/- 5 C + 77 C 28 VDC / 25 A, 100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 1.07 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs 72C Low Profile SMD HC TCO 5.474In Stock
Min.: 1
Mult.: 1
Reel: 5.000

+ 72 C +/- 5 C + 72 C 28 VDC / 25 A, 100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs 85C Low Profile SMD HC TCO 23.313In Stock
Min.: 1
Mult.: 1
Reel: 5.000

+ 85 C +/- 5 C + 85 C 28 VDC / 25 A, 100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs 77C Low Profile SMD HC TCO 9.556In Stock
Min.: 1
Mult.: 1
Reel: 5.000

+ 77 C +/- 5 C + 77 C 28 VDC / 25 A, 100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs 82C Low Profile SMD HC TCO 2.986In Stock
Min.: 1
Mult.: 1
Reel: 5.000

+ 82 C +/- 5 C + 82 C 28 VDC / 25 A, 100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs 85C Reinforced Cover SMD HC TCO 6.556In Stock
Min.: 1
Mult.: 1
Reel: 5.000

+ 85 C +/- 5 C + 85 C 28 VDC / 25 A, 100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 1.07 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs 82C Reinforced Cover SMD HC TCO Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

+ 82 C +/- 5 C + 82 C 28 VDC / 25 A, 100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 1.07 mm UL, cUL, TUV SC Reel