Bulk Thermal Cut-offs

Results: 1.491
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Contact Rating Rated Temperature Tolerance Maximum Temperature Maximum Voltage Minimum Holding Voltage Resistance Hold Current Maximum Breaking Current Maximum Leakage Current Length Width Height Approvals Qualification Series Packaging
Littelfuse Thermal Cut-offs Metal Hybrid PPTC 19.128In Stock
8,65 kr.
7,61 kr.
7,31 kr.
6,86 kr.
Min.: 1
Mult.: 1
12 A + 72 C +/- 5 C + 72 C 10 mOhms 40 A 5.8 mm 3.85 mm 1.15 mm UL, cUL MHP-TAM Bulk
Littelfuse Thermal Cut-offs 16V 500A MAX 8.340In Stock
8,21 kr.
7,25 kr.
6,86 kr.
6,08 kr.
Min.: 1
Mult.: 1
Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 55C, Self Hold AEC-Q200 2.467In Stock
11,71 kr.
11,19 kr.
10,52 kr.
9,62 kr.
Min.: 1
Mult.: 1
8 A + 55 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cut-offs TRIP TEMP 90C 5C TOL 3.106In Stock
8,50 kr.
8,13 kr.
7,61 kr.
7,31 kr.
Min.: 1
Mult.: 1
+ 90 C +/- 5 C 28 VDC/25 A/100 cycles 3 VDC 5 mOhms 80 A 200 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV HC Bulk
Bourns Thermal Cut-offs TRIP TEMP 77C 5C TOL 7.547In Stock
6,99 kr.
6,61 kr.
6,19 kr.
5,91 kr.
Min.: 1
Mult.: 1
12 A + 77 C +/- 5 C + 77 C 28 VDC/5 A/100 cycles 2 V 10 mOhms 40 A 150 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV LC Bulk
Bourns Thermal Cut-offs Trip Temp 72c 5c TOL 4.427In Stock
7,98 kr.
6,99 kr.
6,86 kr.
6,54 kr.
Min.: 1
Mult.: 1
12 A + 72 C +/- 5 C + 72 C 28 VDC/12 A/100 cycles 2 V 15 mOhms 30 A 150 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV NR-C Bulk
Bourns Thermal Cut-offs TRIP TEMP 72C 5C TOL 2.294In Stock
6,99 kr.
6,61 kr.
6,19 kr.
5,91 kr.
Min.: 1
Mult.: 1
12 A + 72 C +/- 5 C 28 VDC/5 A/100 cycles 2 VDC 10 mOhms 40 A 150 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV LC Bulk
Bourns Thermal Cut-offs Super HC TCO 90C w/o projection 1.458In Stock
10,67 kr.
10,15 kr.
9,55 kr.
9,10 kr.
Min.: 1
Mult.: 1
35 A + 90 C +/- 5 C + 90 C 28 VDC/35 A/100 cycles 3.5 V 2 mOhms 60 A 200 mA 6.95 mm 3.95 mm 1.1 mm UL, cUL, TUV AC Bulk
Bourns Thermal Cut-offs Trip Temp 72c 5c TOL 3.011In Stock
9,25 kr.
8,80 kr.
8,28 kr.
7,98 kr.
Min.: 1
Mult.: 1
25 A + 72 C +/- 5 C + 72 C 28 VDC/25 A/100 cycles 2 V 5 mOhms 60 A 200 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV NR-A Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 85C, Self Hold AEC-Q200 2.945In Stock
16,86 kr.
14,62 kr.
11,79 kr.
10,00 kr.
Min.: 1
Mult.: 1
8 A + 85 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 82C, Self Hold AEC-Q200 2.844In Stock
16,86 kr.
14,62 kr.
14,25 kr.
11,71 kr.
Min.: 1
Mult.: 1
8 A + 82 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cut-offs TRIP TEMP 82C 5C TOL 1.813In Stock
6,99 kr.
6,61 kr.
6,19 kr.
5,91 kr.
Min.: 1
Mult.: 1
12 A + 82 C +/- 5 C + 82 C 28 VDC/5 A/100 cycles 2 V 10 mOhms 40 A 150 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV LC Bulk
Bourns Thermal Cut-offs TRIP TEMP 77C 5C TOL 3.142In Stock
10,15 kr.
9,33 kr.
7,76 kr.
7,12 kr.
Min.: 1
Mult.: 1
+ 77 C +/- 5 C 28 VDC/25 A/100 cycles 3 VDC 5 mOhms 80 A 200 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV HC Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 150C switch temp. 509In Stock
40,13 kr.
33,87 kr.
31,41 kr.
28,57 kr.
Min.: 1
Mult.: 1
B12A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 80C switch temp. 1.027In Stock
56,99 kr.
49,39 kr.
39,84 kr.
33,72 kr.
Min.: 1
Mult.: 1
B12A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 90C switch temp. 633In Stock
55,28 kr.
47,89 kr.
38,72 kr.
32,75 kr.
Min.: 1
Mult.: 1
B12A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 140C switch temp. 901In Stock
56,99 kr.
49,39 kr.
39,84 kr.
33,72 kr.
Min.: 1
Mult.: 1
B12A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 155C switch temp. 997In Stock
63,48 kr.
54,98 kr.
44,39 kr.
37,60 kr.
Min.: 1
Mult.: 1
B12A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 155C switch temp. 1.001In Stock
57,96 kr.
50,21 kr.
40,58 kr.
34,39 kr.
Min.: 1
Mult.: 1
B12A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 160C switch temp. 600In Stock
63,48 kr.
54,98 kr.
44,39 kr.
37,60 kr.
Min.: 1
Mult.: 1
B12A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 160C switch temp. 979In Stock
56,99 kr.
49,39 kr.
39,84 kr.
33,72 kr.
Min.: 1
Mult.: 1
B12A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 120C switch temp,3.0 A/2.5 A.. 781In Stock
59,08 kr.
51,18 kr.
41,33 kr.
34,99 kr.
Min.: 1
Mult.: 1
F13A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 160C switch temp,3.0 A/2.5 A.. 998In Stock
64,75 kr.
56,10 kr.
45,28 kr.
38,34 kr.
Min.: 1
Mult.: 1
F13A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 80C switch temp,3.0 A/2.5 A.. 873In Stock
61,62 kr.
53,41 kr.
43,12 kr.
36,48 kr.
Min.: 1
Mult.: 1
F13A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 70C switch temp,6A 953In Stock
56,55 kr.
49,01 kr.
39,61 kr.
33,50 kr.
Min.: 1
Mult.: 1
T11A Bulk