Bourns Gas Discharge Tubes - GDTs / Gas Plasma Arrestors

Results: 1.125
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Peak Pulse Current DC Sparkover Number of Electrodes Termination Style Failsafe Protection Y/N Diameter Length Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE HIGH VOLTAGE 2.439In Stock
Min.: 1
Mult.: 1
Reel: 2.400

2055 2.5 kA 300 V 2 Electrode SMD/SMT Failsafe Not Protected 6 mm 4.2 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
Bourns Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 05.5x6mm, 1200V 1.443In Stock
Min.: 1
Mult.: 1

2089 3 kA 1.2 kV 2 Electrode Axial Failsafe Not Protected 5.5 mm 6 mm - 40 C + 85 C Tray
Bourns Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 05.5x6mm, 1600V HV Axial GDT 1.459In Stock
Min.: 1
Mult.: 1

2089 3 kA 1.6 kV 2 Electrode Axial Failsafe Not Protected 5.5 mm 6 mm - 40 C + 85 C Tray
Bourns Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 08x8mm, 800V HV Axial GDT 1.203In Stock
Min.: 1
Mult.: 1

2095 8 kA 800 V 2 Electrode Axial Failsafe Not Protected 8 mm 8 mm - 30 C + 85 C Tray
Bourns Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 90volts 3E RAD GDT 6X8mm DIA 1.291In Stock
Min.: 1
Mult.: 1

2056 5 kA 90 V 3 Electrode SMD/SMT Failsafe Not Protected 6 mm 8.5 mm - 30 C + 85 C Tray
Bourns Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 600volts 3E RAD GDT 6X8mm DIA 1.463In Stock
Min.: 1
Mult.: 1

2056 5 kA 600 V 3 Electrode Radial Failsafe Not Protected 6 mm 8.5 mm - 30 C + 85 C Tray
Bourns Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 08x8mm, 4000V HV Axial GDT 1.781In Stock
Min.: 1
Mult.: 1

2095 5 kA 4 kV 2 Electrode Axial Failsafe Not Protected 8 mm 8 mm - 30 C + 85 C Tray
Bourns Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 08x8mm, 6000V HV Axial 1mm GDT 1.391In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2095 5 kA 6 kV 2 Electrode Axial Failsafe Not Protected 8 mm 10 mm - 30 C + 85 C Reel, Cut Tape
Bourns Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2 Element High Voltage GDT 834In Stock
Min.: 1
Mult.: 1

2039 5 kA 800 V 2 Electrode Radial Failsafe Not Protected 4.8 mm 4.4 mm - 55 C + 85 C Bulk
Bourns Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 6200volts 1pF STRAIGHT LEADS 602In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SA2 10 kA 6.2 kV 2 Electrode Axial Failsafe Not Protected 8.5 mm 8.9 mm - 40 C + 125 C Reel, Cut Tape
Bourns Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE MINI 3POLE 600VOLT 995In Stock
Min.: 1
Mult.: 1

2036 20 kA 600 V 3 Electrode Failsafe Not Protected 5 mm 7.5 mm - 55 C + 105 C Bulk
Bourns Gas Discharge Tubes - GDTs / Gas Plasma Arrestors HV GDT AECQ 3000V 1.948In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 kA 3 kV 2 Electrode Axial Failsafe Not Protected 8.5 mm 9 mm - 40 C + 125 C Reel, Cut Tape
Bourns Gas Discharge Tubes - GDTs / Gas Plasma Arrestors HV GDT AECQ 3600V 1.998In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 kA 3.6 kV 2 Electrode Axial Failsafe Not Protected 8.5 mm 9 mm - 40 C + 125 C Reel, Cut Tape
Bourns Gas Discharge Tubes - GDTs / Gas Plasma Arrestors HV GDT AECQ 5500V 1.969In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 kA 5.5 kV 2 Electrode Axial Failsafe Not Protected 8.5 mm 9 mm - 40 C + 125 C Reel, Cut Tape
Bourns Gas Discharge Tubes - GDTs / Gas Plasma Arrestors HV GDT AECQ 7200V 1.979In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 kA 7.2 kV 2 Electrode Axial Failsafe Not Protected 8.5 mm 9 mm - 40 C + 125 C Reel, Cut Tape
Bourns Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 150V .5KA 30% 2-POLE SMD 2.284In Stock
Min.: 1
Mult.: 1
Reel: 3.000

GDT21 150 V 2 Electrode SMD/SMT 3.2 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 200V .5KA 30% 2-POLE SMD 2.720In Stock
Min.: 1
Mult.: 1
Reel: 3.000

GDT21 200 V 2 Electrode SMD/SMT 3.2 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 420V .5KA 30% 2-POLE SMD 2.929In Stock
Min.: 1
Mult.: 1
Reel: 3.000

GDT21 420 V 2 Electrode SMD/SMT 3.2 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 600V .5KA 30% 2-POLE SMD 2.935In Stock
Min.: 1
Mult.: 1
Reel: 3.000

GDT21 600 V 2 Electrode SMD/SMT 3.2 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Gas Discharge Tubes - GDTs / Gas Plasma Arrestors High Energy GDT 25mm 800V, T2 terminal 45In Stock
Min.: 1
Mult.: 1

GDT225EX 800 V 2 Electrode SMD/SMT Failsafe Not Protected 25 mm - 40 C + 105 C Bulk
Bourns Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE 2POLE 90VOLT 1.007In Stock
Min.: 1
Mult.: 1

2027 25 kA 90 V 2 Electrode Radial Failsafe Not Protected 8 mm 6 mm - 55 C + 125 C Bulk
Bourns Gas Discharge Tubes - GDTs / Gas Plasma Arrestors NextGen HV GDT 8 mm 1000 V 1.582In Stock
Min.: 1
Mult.: 1
Reel: 1.000

GDT28 1 kV 2 Electrode Axial 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Gas Discharge Tubes - GDTs / Gas Plasma Arrestors NextGen HV GDT 8 mm 1300 V 1.836In Stock
Min.: 1
Mult.: 1
Reel: 1.000

GDT28 1.3 kV 2 Electrode Axial 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Gas Discharge Tubes - GDTs / Gas Plasma Arrestors NextGen HV GDT 8 mm 2000 V 1.743In Stock
Min.: 1
Mult.: 1
Reel: 1.000

GDT28 2 kV 2 Electrode Axial 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Gas Discharge Tubes - GDTs / Gas Plasma Arrestors NextGen HV GDT 8 mm 2500 V 4.853In Stock
Min.: 1
Mult.: 1
Reel: 1.000

GDT28 2.5 kV 2 Electrode Axial 8 mm - 40 C + 125 C Reel, Cut Tape