4830 Surface Mount Fuses

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 1A 75V FAST ACTING AEC-Q 2.260In Stock
Min.: 1
Mult.: 1
Reel: 1.500

483 Surface Mount Fuses Fast Blow 1 A 75 VAC 75 VDC 50 A at 75 VDC/VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 165 mOhms
Littelfuse Surface Mount Fuses 5A 75V FAST ACTING 1.386In Stock
Min.: 1
Mult.: 1
Reel: 1.500
483 Surface Mount Fuses Fast Blow 5 A 65 VAC 65 VDC 50 A at 65 VDC/32 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape 27 mOhms
Littelfuse Surface Mount Fuses 1A 75V FAST ACTING 1.511In Stock
Min.: 1
Mult.: 1
Reel: 1.500
483 Surface Mount Fuses Fast Blow 1 A 75 VAC 75 VDC 50 A at 75 VDC/VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape 165 mOhms
Littelfuse Surface Mount Fuses 10A 75V FAST ACTING 1.185In Stock
Min.: 1
Mult.: 1
Reel: 1.500
483 Surface Mount Fuses Fast Blow 10 A 32 VAC 32 VDC 50 A at 32 VDC/VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape 4.5 mOhms
Littelfuse Surface Mount Fuses 4A 75V FAST ACTING 1.254In Stock
Min.: 1
Mult.: 1
Reel: 1.500
483 Surface Mount Fuses Fast Blow 4 A 65 VAC 65 VDC 50 A at 65 VDC/50 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape 36 mOhms
Littelfuse Surface Mount Fuses 15A 75V FAST ACTING 2.179In Stock
Min.: 1
Mult.: 1
Reel: 1.500
483 Surface Mount Fuses Fast Blow 15 A 32 VAC 32 VDC 50 A at 32 VDC/VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape 3 mOhms
Littelfuse Surface Mount Fuses 8A 75V FAST ACTING
1.500Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 1.500

483 Surface Mount Fuses Fast Blow 8 A 32 VAC 32 VDC 50 A at 32 VDC/VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape 5.7 mOhms
Littelfuse Surface Mount Fuses 2A 75V FAST ACTING AEC-Q Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

483 Surface Mount Fuses Fast Blow 2 A 75 VAC 75 VDC 50 A at 75 VDC/VAC 1206 (3216 metric) - 55 C + 125 C Reel 73 mOhms
Littelfuse Surface Mount Fuses 12A 75V FAST ACTING Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

483 Surface Mount Fuses Fast Blow 12 A 32 VAC 32 VDC 50 A at 32 VDC/VAC 1206 (3216 metric) - 55 C + 125 C Reel 4 mOhms
Littelfuse Surface Mount Fuses 2.5A 75V FAST ACTING Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

483 Surface Mount Fuses Fast Blow 2.5 A 65 VAC 65 VDC 50 A at 65 VDC/VAC 1206 (3216 metric) - 55 C + 125 C Reel 61 mOhms
Littelfuse Surface Mount Fuses 3A 75V FAST ACTING Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

483 Surface Mount Fuses Fast Blow 3 A 65 VAC 65 VDC 50 A at 65 VDC/VAC 1206 (3216 metric) - 55 C + 125 C Reel 51 mOhms
Littelfuse Surface Mount Fuses 7A 75V FAST ACTING Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

483 Surface Mount Fuses Fast Blow 7 A 32 VAC 32 VDC 50 A at 32 VDC/VAC 1206 (3216 metric) - 55 C + 125 C Reel 7.1 mOhms
Littelfuse Surface Mount Fuses 3.5A 75V FAST ACTING Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

483 Surface Mount Fuses Fast Blow 3.5 A 65 VAC 65 VDC 50 A at 65 VDC/50 VAC 1206 (3216 metric) - 55 C + 125 C Reel 40 mOhms
Littelfuse Surface Mount Fuses 1.5A 75V FAST ACTING Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

483 Surface Mount Fuses Fast Blow 1.5 A 75 VAC 75 VDC 50 A at 75 VDC/VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape 103 mOhms
Littelfuse Surface Mount Fuses 2A 75V FAST ACTING Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

483 Surface Mount Fuses Fast Blow 2 A 75 VAC 75 VDC 50 A at 75 VDC/VAC 1206 (3216 metric) - 55 C + 125 C Reel 73 mOhms
Littelfuse Surface Mount Fuses 6.3A 75V FAST ACTING Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

483 Surface Mount Fuses Fast Blow 6.3 A 65 VAC 65 VDC 50 A at 65 VDC/32 VAC 1206 (3216 metric) - 55 C + 125 C Reel 7.8 mOhms