FCC Series Surface Mount Fuses

Results: 96
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 5s. Max.) 0603, 0.2A
19.879Expected 15/06/2026
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 200 mA 36 VDC 0603 (1608 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 1206, 0.63A Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 630 mA 64 VDC 1206 (3216 metric) - 55 C + 125 C 150 Ohms
Kamaya Surface Mount Fuses 0402 1A00 AB Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

FCC Surface Mount Fuses Fast Blow 1 A 30 VDC 0402 (1005 metric) - 55 C + 125 C AEC-Q100 Reel
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0402, 1.0A Non-Stocked
Min.: 10.000
Mult.: 1

FCC Surface Mount Fuses Fast Blow 1 A 30 VDC 0402 (1005 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 5s. Max.) 0402, 1.25A Non-Stocked
Min.: 10.000
Mult.: 1

FCC Surface Mount Fuses Fast Blow 1.25 A 30 VDC 0402 (1005 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0402, 1.25A Non-Stocked
Min.: 10.000
Mult.: 1

FCC Surface Mount Fuses Fast Blow 1.25 A 30 VDC 0402 (1005 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0402, 0.15A Non-Stocked
Min.: 10.000
Mult.: 1

FCC Surface Mount Fuses Fast Blow 150 mA 30 VDC 0402 (1005 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses 0402 1A50 AB Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

FCC Surface Mount Fuses Fast Blow 1.5 A 30 VDC 0402 (1005 metric) - 55 C + 125 C AEC-Q100 Reel
Kamaya Surface Mount Fuses 0402 1A60 AB Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

FCC Surface Mount Fuses Fast Blow 1.6 A 30 VDC 0402 (1005 metric) - 55 C + 125 C AEC-Q100 Reel
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 5s. Max.) 0402, 0.2A Non-Stocked
Min.: 10.000
Mult.: 1

FCC Surface Mount Fuses Fast Blow 200 mA 30 VDC 0402 (1005 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0402, 0.2A Non-Stocked
Min.: 10.000
Mult.: 1

FCC Surface Mount Fuses Fast Blow 200 mA 30 VDC 0402 (1005 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 5s. Max.) 0402, 0.25A Non-Stocked
Min.: 10.000
Mult.: 1

FCC Surface Mount Fuses Fast Blow 250 mA 30 VDC 0402 (1005 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0402, 0.25A Non-Stocked
Min.: 10.000
Mult.: 1

FCC Surface Mount Fuses Fast Blow 250 mA 30 VDC 0402 (1005 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 5s. Max.) 0402, 0.315A Non-Stocked
Min.: 10.000
Mult.: 1

FCC Surface Mount Fuses Fast Blow 315 mA 30 VDC 0402 (1005 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0402, 0.315A Non-Stocked
Min.: 10.000
Mult.: 1

FCC Surface Mount Fuses Fast Blow 315 mA 30 VDC 0402 (1005 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 5s. Max.) 0402, 0.4A Non-Stocked
Min.: 10.000
Mult.: 1

FCC Surface Mount Fuses Fast Blow 400 mA 30 VDC 0402 (1005 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0402, 0.4A Non-Stocked
Min.: 10.000
Mult.: 1

FCC Surface Mount Fuses Fast Blow 400 mA 30 VDC 0402 (1005 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses 0402 A500 AB Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

FCC Surface Mount Fuses Fast Blow 500 mA 30 VDC 0402 (1005 metric) - 55 C + 125 C AEC-Q100 Reel
Kamaya Surface Mount Fuses 0402 FCC 0.50 AMP AD Non-Stocked
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 500 mA 30 VDC 0402 (1005 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses 0402 A630 AB Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

FCC Surface Mount Fuses Fast Blow 630 mA 30 VDC 0402 (1005 metric) - 55 C + 125 C AEC-Q100 Reel
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0402, 0.63A Non-Stocked
Min.: 10.000
Mult.: 1

FCC Surface Mount Fuses Fast Blow 630 mA 30 VDC 0402 (1005 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 5s. Max.) 0402, 0.75A Non-Stocked
Min.: 10.000
Mult.: 1

FCC Surface Mount Fuses Fast Blow 750 mA 30 VDC 0402 (1005 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 5s. Max.) 0402, 0.8A Non-Stocked
Min.: 10.000
Mult.: 1

FCC Surface Mount Fuses Fast Blow 800 mA 30 VDC 0402 (1005 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0402, 0.8A Non-Stocked
Min.: 10.000
Mult.: 1

FCC Surface Mount Fuses Fast Blow 800 mA 30 VDC 0402 (1005 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses FCC10 0402 AB Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

FCC Surface Mount Fuses Fast Blow 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel