AEC-Q200 Surface Mount Fuses

Results: 130
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 6A 24V FAST ACTING FUSE AEC-Q200 4.157In Stock
Min.: 1
Mult.: 1
Reel: 3.000

438A Surface Mount Ceramic Fuses Fast Blow 6 A 12 VAC 24 VDC 50 A at 12 VAC, 50 A at 24 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 8.6 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 5A AEC-Q200 4.456In Stock
Min.: 1
Mult.: 1
Reel: 3.000

441A Surface Mount Ceramic Fuses Medium / Normal Blow 5 A 32 VDC 50 A at 32 VDC 0603 (1508 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 7.3 mOhms
Littelfuse Surface Mount Fuses 1.75A 32V FAST ACTING FUSE AEC-Q200 5.088In Stock
Min.: 1
Mult.: 1
Reel: 3.000

438A Surface Mount Ceramic Fuses Fast Blow 1.75 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 1.405 Ohms
Bourns Surface Mount Fuses 1206 High-Inrush Multilayer 3A Auto 4.945In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SF-1206HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 3 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 39 mOhms
Bourns Surface Mount Fuses 1206 High-Inrush Multilayer 4A Auto 6.825In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SF-1206HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 4 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 25 mOhms
Littelfuse Surface Mount Fuses 4A 32V TIME DELAY 3.613In Stock
Min.: 1
Mult.: 1
Reel: 3.000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 25 mOhms
Littelfuse Surface Mount Fuses FUSE 24V HIGH I2T AUTOC 1206 TL 6A 3.045In Stock
Min.: 1
Mult.: 1
Reel: 3.000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 6 A 24 VDC 60 A at 24 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 12 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 4A AEC-Q200 1.922In Stock
Min.: 1
Mult.: 1
Reel: 3.000

441A Surface Mount Ceramic Fuses Medium / Normal Blow 4 A 32 VDC 50 A at 32 VDC 0603 (1508 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 9.7 mOhms
Bourns Surface Mount Fuses 0603 High-Inrush Multilayer 4A Auto 12.425In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SF-0603HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 4 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 18 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 3.5A AEC-Q200 3.295In Stock
Min.: 1
Mult.: 1
Reel: 3.000

441A Surface Mount Ceramic Fuses Medium / Normal Blow 3.5 A 32 VDC 50 A at 32 VDC 0603 (1508 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 11.7 mOhms
Bourns Surface Mount Fuses 3.5A 65V TIME DELAY 12.056In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SF-0603HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 3.5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 22 mOhms
Bourns Surface Mount Fuses 1206 High-Inrush Multilayer 4.5A Auto 5.083In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SF-1206HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 4.5 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 23 mOhms
Bourns Surface Mount Fuses 3A 65V TIME DELAY 4.319In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 3 A 65 VDC 50 A at 65 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 22.4 mOhms
Littelfuse Surface Mount Fuses 3.5A 32V 1206 Fast-Acting AEC-Q200 1.613In Stock
Min.: 1
Mult.: 1
Reel: 3.000

437A Surface Mount Fuses Fast Blow 3.5 A 45 VAC 63 VDC 50 A at 45 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 27 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T AUTOC 1206 TL 3.5A 2.522In Stock
Min.: 1
Mult.: 1
Reel: 3.000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 30 mOhms
Bourns Surface Mount Fuses 1206 Slow-Blow Wire 12A Auto 10.216In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 12 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 4.1 mOhms
Eaton Electronics Surface Mount Fuses 1145HVA HV FUSE, 4A 8.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1145HVA Surface Mount Fuses Fast Blow 4 A 350 VAC 125 VDC, 450 VDC 100 A at 450 VDC, 1500 A at 125 VDC 11.2 mm x 5.05 mm - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 24.5 mOhms
Bourns Surface Mount Fuses 8A 32V TIME DELAY 2.885In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 8 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 8.4 mOhms
Eaton Electronics Surface Mount Fuses 1145HVA HV FUSE, 1-25A 950In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1145HVA Surface Mount Fuses Fast Blow 1.25 A 350 VAC 350 VDC, 500 VDC 100 A at 500 VDC, 1500 A at 350 VDC 11.2 mm x 5.05 mm - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 160 mOhms
Eaton Electronics Surface Mount Fuses 1145HVA HV FUSE, 1-6A 2.986In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1145HVA Surface Mount Fuses Fast Blow 1.6 A 350 VAC 350 VDC, 500 VDC 100 A at 500 VDC, 1500 A at 350 VDC 11.2 mm x 5.05 mm - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 100 mOhms
Eaton Electronics Surface Mount Fuses .5A 63V FAST ACTING 9.180In Stock
Min.: 1
Mult.: 1
Reel: 5.000

CC06FA Surface Mount Fuses Fast Blow 500 mA 63 VDC 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape 1.025 Ohms
Littelfuse Surface Mount Fuses 1A 63V 1206 Fast-Acting AEC-Q200 24.030In Stock
Min.: 1
Mult.: 1
Reel: 3.000

437A Surface Mount Fuses Fast Blow 1 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 420 mOhms
Littelfuse Surface Mount Fuses .5A 63V FAST ACTING FUSE AEC-Q200 Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

438A Surface Mount Ceramic Fuses Fast Blow 500 mA 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 829 mOhms
Littelfuse Surface Mount Fuses 1A 63V TIME DELAY 4.369In Stock
15.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 360 mOhms
Littelfuse Surface Mount Fuses FUSE 125V FA 1206 .250A AECQ 3.555In Stock
Min.: 1
Mult.: 1
Reel: 3.000

437 Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 2.29 Ohms