Bel C1Q Series Surface Mount Fuses

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFast Acting 1.5A 27.633In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1Q Surface Mount Fuses Fast Blow 1.5 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 75 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing 3.5A 27.622In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1Q Surface Mount Fuses Fast Blow 3.5 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 30 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Very Fast Acting, 1A 28.050In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1Q Surface Mount Fuses Fast Blow 1 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 124 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing 1.25A 26.662In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1Q Surface Mount Fuses Fast Blow 1.25 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 92 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Very Fast Acting, 2A 10.941In Stock
15.000Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 5.000

C1Q Surface Mount Fuses Fast Blow 2 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 54 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing 2.5A 13.365In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1Q Surface Mount Fuses Fast Blow 2.5 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 42 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing 250mA 12.533In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1Q Surface Mount Fuses Fast Blow 250 mA 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 850 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Very Fast Acting, 3A 29.060In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1Q Surface Mount Fuses Fast Blow 3 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 35 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Very Fast Acting, 4A 23.331In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1Q Surface Mount Fuses Fast Blow 4 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 28 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing500mA 30.301In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1Q Surface Mount Fuses Fast Blow 500 mA 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 320 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Very Fast Acting, 7A 13.942In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1Q Surface Mount Fuses Fast Blow 7 A 63 VAC 63 VDC 50 A at 63 VDC, 50 A at 63 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 15 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing 750mA 15.674In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1Q Surface Mount Fuses Fast Blow 750 mA 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 175 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Very Fast Acting, 5A 5.535In Stock
14.890Expected 13/02/2026
Min.: 1
Mult.: 1
Reel: 5.000

C1Q Surface Mount Fuses Fast Blow 5 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 22 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing 375mA
14.787Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

C1Q Surface Mount Fuses Fast Blow 375 mA 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 480 mOhms