Fast Blow Surface Mount Fuses

Results: 2.516
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
KYOCERA AVX Surface Mount Fuses .028A 7.5mOhm Green LGA Miniature 0402 68.771In Stock
Cut Tape
6,16 kr.
4,89 kr.
4,13 kr.
3,85 kr.
Reel
3,85 kr.
Min.: 1
Mult.: 1
: 5.000
Accu-Guard Surface Mount Fuses Fast Blow 28 mA 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 7.5 Ohms
KYOCERA AVX Surface Mount Fuses 0603 0.25amp 0.65ohm SMD 173.777In Stock
Cut Tape
3,78 kr.
2,92 kr.
2,45 kr.
2,23 kr.
Reel
1,57 kr.
Min.: 1
Mult.: 1
: 3.000
Accu-Guard Surface Mount Fuses Fast Blow 250 mA 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 650 mOhms

KYOCERA AVX Surface Mount Fuses .0375A 4.8mOhm Red T hin Film Fuses 0603 87.195In Stock
Cut Tape
7,45 kr.
5,92 kr.
4,98 kr.
4,33 kr.
Reel
2,80 kr.
Min.: 1
Mult.: 1
: 3.000
Accu-Guard Surface Mount Fuses Fast Blow 37.5 mA 63 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 4.8 Ohms
Littelfuse Surface Mount Fuses 32VAC 5A .027ohms 458 NANO2 13.539In Stock
Cut Tape
14,99 kr.
13,88 kr.
11,49 kr.
10,52 kr.
Reel
7,61 kr.
Min.: 1
Mult.: 1
: 1.500
458 Surface Mount Fuses Fast Blow 5 A 32 VAC 75 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 27 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse.25A OMNI BLOK 154 22.242In Stock
Cut Tape
15,37 kr.
13,95 kr.
13,28 kr.
11,94 kr.
Reel
11,86 kr.
Min.: 1
Mult.: 1
: 1.500
154 Surface Mount Fuse with Fuse Holders Fast Blow 250 mA 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.05 Ohms
Bourns Surface Mount Fuses 35A 250V FAST ACTING 9.653In Stock
Cut Tape
26,78 kr.
22,53 kr.
17,68 kr.
15,74 kr.
Reel
11,19 kr.
Min.: 1
Mult.: 1
: 2.500
SF-3812F-T Surface Mount Ceramic Fuses Fast Blow 35 A 250 VAC 80 VDC 100 A, 130 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.4 mOhms
Bourns Surface Mount Fuses 20A 250V FAST ACTING 9.383In Stock
Cut Tape
24,39 kr.
20,96 kr.
15,96 kr.
14,55 kr.
Reel
12,09 kr.
Min.: 1
Mult.: 1
: 2.500
SF-3812F-T Surface Mount Ceramic Fuses Fast Blow 20 A 250 VAC 250 VDC 50 A, 100 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape 3 mOhms
Littelfuse Surface Mount Fuses SMF NANO CLIP VFA 260C 1A 12.643In Stock
Cut Tape
23,42 kr.
21,34 kr.
20,44 kr.
15,89 kr.
Reel
11,71 kr.
Min.: 1
Mult.: 1
: 1.500
157 Surface Mount Fuse with Fuse Holders Fast Blow 1 A 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 153.7 mOhms
Littelfuse Surface Mount Fuses .5A 63V FAST ACTING FUSE AEC-Q200 54.899In Stock
Cut Tape
10,52 kr.
9,70 kr.
8,06 kr.
7,45 kr.
Reel
5,13 kr.
Min.: 1
Mult.: 1
: 3.000
438A Surface Mount Ceramic Fuses Fast Blow 500 mA 32 VAC 63 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 829 mOhms
Panasonic Industry Surface Mount Fuses 1A 0603 micro chip 148.000In Stock
Cut Tape
2,25 kr.
1,75 kr.
1,57 kr.
1,45 kr.
Reel
0,843 kr.
Min.: 1
Mult.: 1
: 5.000
ERB-RE Surface Mount Fuses Fast Blow 1 A 32 VDC 50 A 0603 (1608 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 125 mOhms
Littelfuse Surface Mount Fuses 50A 250V FAST ACTING 6.790In Stock
Cut Tape
49,16 kr.
40,81 kr.
37,67 kr.
31,26 kr.
Reel
22,53 kr.
Min.: 1
Mult.: 1
: 1.500
456SDE Surface Mount Fuses Fast Blow 50 A 250 VAC 80 VDC 150 A, 600 A 12.2 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.05 mOhms
Littelfuse Surface Mount Fuses 125V .125A HALIDE FREE 46.285In Stock
Cut Tape
6,86 kr.
6,17 kr.
5,55 kr.
4,81 kr.
Reel
3,87 kr.
Min.: 1
Mult.: 1
: 5.000
466 Surface Mount Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 3.925 mOhms
Littelfuse Surface Mount Fuses 20A 32V FAST ACTING 23.009In Stock
Cut Tape
8,95 kr.
8,06 kr.
7,25 kr.
6,18 kr.
Reel
3,68 kr.
Min.: 1
Mult.: 1
: 3.000
501A Surface Mount Ceramic Fuses Fast Blow 20 A 32 VDC 150 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 1.94 mOhms
Littelfuse Surface Mount Fuses 350VAC 3.15A .0196ohms 885 NANO2 7.810In Stock
Cut Tape
35,51 kr.
33,05 kr.
30,51 kr.
25,07 kr.
Reel
16,26 kr.
Min.: 1
Mult.: 1
: 1.500
885 Surface Mount Fuses Fast Blow 3.15 A 350 VAC 500 VDC 100 A, 100 A 10.86 mm x 4.78 mm - 40 C + 105 C Reel, Cut Tape, MouseReel 19.6 mOhms
KYOCERA AVX Surface Mount Fuses .075A 2.0mohm Brown Thin Film Fuses 0201 4.320In Stock
Cut Tape
4,56 kr.
3,68 kr.
3,10 kr.
2,72 kr.
Reel
2,25 kr.
Min.: 1
Mult.: 1
: 500
Accu-Guard Surface Mount Fuses Fast Blow 75 mA - 55 C + 125 C Reel, Cut Tape, MouseReel 2 Ohms
Bel Fuse Surface Mount Fuses 1.5A 350 VAC 72 VCD 13.517In Stock
Cut Tape
2,89 kr.
2,61 kr.
2,17 kr.
2,00 kr.
Reel
1,17 kr.
Min.: 1
Mult.: 1
: 5.000
0679H Surface Mount Ceramic Fuses Fast Blow 1.5 A 350 VAC 72 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 53 mOhms
KYOCERA AVX Surface Mount Fuses 0402 1amp 0.13ohm SM D 67.460In Stock
Cut Tape
2,63 kr.
2,25 kr.
1,89 kr.
1,72 kr.
Reel
1,29 kr.
Min.: 1
Mult.: 1
: 5.000
Accu-Guard Surface Mount Fuses Fast Blow 1 A 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 130 mOhms
KYOCERA AVX Surface Mount Fuses 0402 1.5amp 0.06ohm SMD 13.654In Stock
Cut Tape
2,63 kr.
2,25 kr.
1,89 kr.
1,72 kr.
Reel
1,29 kr.
Min.: 1
Mult.: 1
: 5.000
Accu-Guard Surface Mount Fuses Fast Blow 1.5 A 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 60 mOhms
KYOCERA AVX Surface Mount Fuses 62.5mA fuse 21.670In Stock
Cut Tape
5,77 kr.
5,30 kr.
4,40 kr.
4,06 kr.
Reel
2,72 kr.
Min.: 1
Mult.: 1
: 3.000
Accu-Guard Surface Mount Fuses Fast Blow 62 mA 63 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.5 Ohms
Bel Fuse Surface Mount Fuses 3939 Surface Mt Fuse 3.15A 3.097In Stock
Cut Tape
7,98 kr.
7,38 kr.
6,08 kr.
4,87 kr.
Reel
3,64 kr.
Min.: 1
Mult.: 1
: 2.000
0678D Surface Mount Ceramic Fuses Fast Blow 3.15 A 350 VAC 125 VDC 100 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 35 mOhms
Bel Fuse Surface Mount Fuses Surface mount "Chip fuse" Silver Plated 0402 case size Fast Blow 315mA Tape and Reel (10000 pcs.) 7.403In Stock
Cut Tape
3,85 kr.
3,33 kr.
2,99 kr.
2,70 kr.
Reel
1,80 kr.
Min.: 1
Mult.: 1
: 10.000
0ABA Surface Mount Ceramic Fuses Fast Blow 315 mA 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 1 Ohms
Bel Fuse Surface Mount Fuses SMD Fuse. Fast Acting, 1.6A, 600Vdc 1.025In Stock
Cut Tape
18,95 kr.
17,46 kr.
14,47 kr.
13,43 kr.
Reel
10,37 kr.
Min.: 1
Mult.: 1
: 1.000
0ACJ Surface Mount Ceramic Fuses Fast Blow 1.6 A 350 VAC 600 VDC 100 A, 100 A, 200 A 13.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape 116 mOhms
Vishay / Beyschlag Surface Mount Fuses 32V 4.0A Fast Act Very Quick 11.788In Stock
Cut Tape
1,73 kr.
1,45 kr.
1,31 kr.
1,23 kr.
Reel
0,94 kr.
Min.: 1
Mult.: 1
: 1.000
MFU Surface Mount Fuses Fast Blow 4 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 19 mOhms
Bourns Surface Mount Fuses 4A Fast Acting 0603 SinglFuse 21.625In Stock
Cut Tape
4,10 kr.
3,27 kr.
2,75 kr.
2,42 kr.
Reel
1,57 kr.
Min.: 1
Mult.: 1
: 5.000
SF-0603F Surface Mount Fuses Fast Blow 4 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 15 mOhms
Bourns Surface Mount Fuses 7A Fast Acting 1206 SinglFuse 25.797In Stock
Cut Tape
3,85 kr.
3,06 kr.
2,58 kr.
2,27 kr.
Reel
1,60 kr.
Min.: 1
Mult.: 1
: 5.000
SF-1206F Surface Mount Fuses Fast Blow 7 A 24 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 7.5 mOhms