501 Littelfuse Resettable Fuses - PPTC

Results: 89
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging

Littelfuse Resettable Fuses - PPTC 12V 3.5A-HD 10A SMD 3.058In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low Rho SMD/SMT SMD/SMT 3.5 A 12 VDC 7 A 50 A 20 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .12A 250V 4.089In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC Polyswitch 0.26A Restive Range -2 1.549In Stock
Min.: 1
Mult.: 1
Reel: 1.500

TS250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 15 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 250V .12A-HD 3A MAX 3.870In Stock
Min.: 1
Mult.: 1
Reel: 1.500

TRF250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 15V 1206 .500A POLYFUSE 30.964In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1206L SMD/SMT SMD/SMT 500 mA 15 VDC 1 A 100 A 750 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 12V 1812 1.50A POLYFUSE 8.244In Stock
Min.: 1
Mult.: 1
Reel: 1.500

1812L SMD/SMT SMD/SMT 1.5 A 12 VDC 3 A 100 A 110 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 12V POLYFUSE 1206 LoRho SL 1.50A 3.575In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Low Rho SMD/SMT SMD/SMT 1.5 A 12 VDC 3 A 50 A 80 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 250V 3A 130mA 3.194In Stock
Min.: 1
Mult.: 1
Reel: 600

TSM250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 9 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .145A 60Vdc MAX 250Vrms MAX 4.362In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 145 mA 60 VDC 290 mA 3 A 14 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC Polyswitch 0.26A 3.409In Stock
Min.: 1
Mult.: 1
Reel: 1.500

TS250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 20 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC Polyswitch 0.13A 12.405In Stock
9.600Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 1.200

TSV250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 12 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 1.50A 1812 PTC Poly Halo-Free 2.334In Stock
1.500Expected 27/05/2026
Min.: 1
Mult.: 1
Reel: 1.500

1812L SMD/SMT SMD/SMT 1.5 A 16 VDC 2.8 A 100 A 110 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 1.50A 1210 PTC 3.046In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1210L PCB Mount SMD/SMT 1.5 A 16 VDC 3 A 100 A 110 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC Polyswitch 0.26A 955In Stock
Min.: 1
Mult.: 1
Reel: 1.500

TS250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 20 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .5A 72V 40A Imax 1.933In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 500 mA 72 VDC 1 A 40 A 1.17 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Polyswitch 0.183A straight 500In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 183 mA 100 VDC 685 mA 10 A 3.4 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC .18A 250V 2.503In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 180 mA 100 VDC 650 mA 10 A 4 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 250V .145A-HD 3A MAX 3.489In Stock
Min.: 1
Mult.: 1
Reel: 1.500

TRF250 PCB Mount Radial 145 mA 60 VDC 290 mA 3 A 14 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .12A 60VDC 250VRMS 1.338In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC .18A 250V 1.779In Stock
Min.: 1
Mult.: 1
Reel: 1.500

TRF250 PCB Mount Radial 180 mA 100 VDC 650 mA 10 A 4 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 16 Ohms 3 A 60 VDC - 40 C+ 85 C 507In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 16 Ohms 3 A 60 V - 40 C+ 85 C 575In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 120 mA 60 V 240 mA 3 A 16 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 100Vdc 10Arms PolySwitch Reset Dev 535In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 184 mA 100 VDC 1 A 10 A 3.1 Ohms 0 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 16 Ohms 3 A 60 VDC - 40 C+ 85 C 275In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 110 mA 60 VDC 220 mA 3 A 16 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC TRF250-110U-B-0.5-2 1.270In Stock
Min.: 1
Mult.: 1
Reel: 1.500
TRF250 PCB Mount Radial 110 mA 60 V 220 mA 3 A 5 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape