Littelfuse 477 Series Fuses with Leads - Through Hole

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 500VAC 5A 400VDC PGT 899In Stock
Min.: 1
Mult.: 1
Reel: 1.000

477 5 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC Axial 5 mm x 20 mm Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 500VAC 3.15A 400VDC PGT 978In Stock
Min.: 1
Mult.: 1
Reel: 1.000

477 3.15 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC Axial 5 mm x 20 mm Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 4A 1.631In Stock
Min.: 1
Mult.: 1

477 4 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC 500 A at 400 VDC Axial 5 mm x 20 mm - 55 C + 125 C Bulk
Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 500mA 1.406In Stock
Min.: 1
Mult.: 1

477 500 mA 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC 1.5 kA at 400 VDC Axial 5 mm x 20 mm - 55 C + 125 C 1.0559 kOhms Bulk
Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 1A 2.435In Stock
Min.: 1
Mult.: 1

477 1 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC 1.5 kA at 400 VDC Axial 5 mm x 20 mm - 55 C + 125 C 139.4 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 5A 1.983In Stock
Min.: 1
Mult.: 1

477 5 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC 500 A at 400 VDC Axial 5 mm x 20 mm - 55 C + 125 C 13.7 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 10A 1.238In Stock
Min.: 1
Mult.: 1

477 10 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC 500 A at 400 VDC Axial 5 mm x 20 mm - 55 C + 125 C 4.95 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 16A 3.767In Stock
Min.: 1
Mult.: 1

477 16 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC 400 A at 400 VDC Axial 5 mm x 20 mm - 55 C + 125 C 3.1 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 3.15A 1.233In Stock
Min.: 1
Mult.: 1

477 3.15 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC 1.5 kA at 400 VDC Axial 5 mm x 20 mm - 55 C + 125 C 27.7 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 2A 352In Stock
1.000Expected 22/06/2026
Min.: 1
Mult.: 1

477 2 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC 1.5 kA at 400 VDC Axial 5 mm x 20 mm - 55 C + 125 C 55.2 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 8A 588In Stock
Min.: 1
Mult.: 1

477 8 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC 500 A at 400 VDC Axial 5 mm x 20 mm - 55 C + 125 C 8.305 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 12A
4.000On Order
Min.: 1
Mult.: 1

477 12 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC 500 A at 400 VDC Axial 5 mm x 20 mm - 55 C + 125 C 4.73 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 500VAC 6.3A 400VDC PGT
2.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

477 6.3 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC Axial 5 mm x 20 mm Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 6.3A
3.000Expected 05/05/2026
Min.: 1
Mult.: 1

477 6.3 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC 500 A at 400 VDC Axial 5 mm x 20 mm - 55 C + 125 C 10.97 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 800mA Non-Stocked Lead-Time 19 Weeks
Min.: 1.000
Mult.: 1.000

477 800 mA 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC 1.5 kA at 400 VDC Axial 5 mm x 20 mm - 55 C + 125 C 430 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole FUSE 500Vac 400Vdc 5X20 T&R 1A Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

477 1 A 500 VAC Time Delay / Slow Blow Cylindrical Leaded 400 VDC 100 A at 500 VAC, 1500 A at 400 VDC Axial 5 mm x 20 mm - 55 C + 125 C 139.4 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 500VAC 1A 400VDC TL Radial Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000

477 1 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC Axial 5 mm x 20 mm Bulk
Littelfuse Fuses with Leads - Through Hole 500VAC 400VDC 5A TL Radial Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000

477 5 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC Axial 5 mm x 20 mm Bulk
Littelfuse Fuses with Leads - Through Hole 500VAC 16A 400VDC PGT Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

477 16 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC Axial 5 mm x 20 mm Reel
Littelfuse Fuses with Leads - Through Hole 600Vac 400Vdc TL PT 5X20 3.15A Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000

477 3.15 A 500 VAC Time Delay / Slow Blow Cylindrical Leaded 400 VDC 100 A at 500 VAC, 1.5 kA at 400 VDC Axial 5 mm x 20 mm - 55 C + 125 C 27.7 mOhms Bulk