2 mm Surface Mount Fuses

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses .5A 277VAC/DC PICO UL913 179In Stock
Min.: 1
Mult.: 1
: 100

304 Surface Mount Fuses Fast Blow 500 mA 277 VAC 277 VDC 1.5 kA, 1.5 kA 13.71 mm x 6.09 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 460 mOhms
Littelfuse Surface Mount Fuses .05A 277VAC/DC PICO UL913 265In Stock
1.400On Order
Min.: 1
Mult.: 1
: 100

304 Surface Mount Fuses Fast Blow 50 mA 277 VAC 277 VDC 1.5 kA, 1.5 kA 13.71 mm x 6.09 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 12 Ohms
Littelfuse Surface Mount Fuses .08A 277VAC/DC PICO UL913 140In Stock
Min.: 1
Mult.: 1
: 100

304 Surface Mount Fuses Fast Blow 80 mA 277 VAC 277 VDC 1.5 kA, 1.5 kA 13.71 mm x 6.09 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 8.19 Ohms
Littelfuse Surface Mount Fuses .1A 277VAC/DC PICO UL913 332In Stock
Min.: 1
Mult.: 1
: 100

304 Surface Mount Fuses Fast Blow 100 mA 277 VAC 277 VDC 1.5 kA, 1.5 kA 13.71 mm x 6.09 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 5 Ohms
Littelfuse Surface Mount Fuses .16A 277VAC/DC PICO UL913 22In Stock
Min.: 1
Mult.: 1
: 100

304 Surface Mount Fuses Fast Blow 160 mA 277 VAC 277 VDC 1.5 kA, 1.5 kA 13.71 mm x 6.09 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 3 Ohms
Littelfuse Surface Mount Fuses .25A 277VAC/DC PICO UL913 14In Stock
Min.: 1
Mult.: 1
: 100

304 Surface Mount Fuses Fast Blow 250 mA 277 VAC 277 VDC 1.5 kA, 1.5 kA 13.71 mm x 6.09 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 1.6 Ohms
Littelfuse Surface Mount Fuses .05A 277VAC/DC PICO UL913 Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 800
: 800

304 Surface Mount Fuses Medium / Normal Blow 50 mA 277 VAC 277 VDC 1.5 kA - 40 C + 125 C Reel 12 Ohms
Littelfuse Surface Mount Fuses .08A 277VAC/DC PICO UL913 Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 800
: 800

304 Surface Mount Fuses Medium / Normal Blow 80 mA 277 VAC 277 VDC 1.5 kA - 40 C + 125 C Reel 8.19 Ohms
Littelfuse Surface Mount Fuses .1A 277VAC/DC PICO UL913 Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 800
: 800

304 Surface Mount Fuses Medium / Normal Blow 100 mA 277 VAC 277 VDC 1.5 kA - 40 C + 125 C Reel 5 Ohms
Littelfuse Surface Mount Fuses .16A 277VAC/DC PICO UL913 Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 800
: 800

304 Surface Mount Fuses Medium / Normal Blow 160 mA 277 VAC 277 VDC 1.5 kA - 40 C + 125 C Reel 3 Ohms
Littelfuse Surface Mount Fuses .2A 277VAC/DC PICO UL913 Non-Stocked Lead-Time 15 Weeks
Min.: 100
Mult.: 100
: 100

304 Surface Mount Fuses Fast Blow 200 mA 277 VAC 277 VDC 1.5 kA, 1.5 kA 13.71 mm x 6.09 mm - 40 C + 125 C Reel 2.68 Ohms
Littelfuse Surface Mount Fuses .2A 277VAC/DC PICO UL913 Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 800
: 800

304 Surface Mount Fuses Medium / Normal Blow 200 mA 277 VAC 277 VDC 1.5 kA - 40 C + 125 C Reel 2.68 Ohms
Littelfuse Surface Mount Fuses .25A 277VAC/DC PICO UL913 Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 800
: 800

304 Surface Mount Fuses Medium / Normal Blow 250 mA 277 VAC 277 VDC 1.5 kA - 40 C + 125 C Reel 1.6 Ohms
Littelfuse Surface Mount Fuses .5A 277VAC/DC PICO UL913 Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 800
: 800

304 Surface Mount Fuses Medium / Normal Blow 500 mA 277 VAC 277 VDC 1.5 kA - 40 C + 125 C Reel 460 mOhms
Littelfuse Surface Mount Fuses .75A 277VAC/DC PICO UL913 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 100

304 Surface Mount Fuses Fast Blow 750 mA 277 VAC 277 VDC 1.5 kA, 1.5 kA 13.71 mm x 6.09 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 270 mOhms
Littelfuse Surface Mount Fuses .75A 277VAC/DC PICO UL913 Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 800
: 800

304 Surface Mount Fuses Medium / Normal Blow 750 mA 277 VAC 277 VDC 1.5 kA - 40 C + 125 C Reel 270 mOhms