PCB Mount Fuse Fuses with Leads - Through Hole

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Bel Fuse Fuses with Leads - Through Hole 12A 350V 7.692In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 12 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 4.7 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 16A 350V 10.127In Stock
Min.: 1
Mult.: 1
: 1.000

0697H Specialty Fuses 16 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 3.3 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 3.15A 350V 8.179In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 3.15 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 21 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 500mA 350V 9.580In Stock
Min.: 1
Mult.: 1
: 1.000

0697H Specialty Fuses 500 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 260 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 15A 350V 8.872In Stock
Min.: 1
Mult.: 1
: 1.000

0697H Specialty Fuses 15 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 3.5 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 800mA 350V 3.161In Stock
Min.: 1
Mult.: 1
: 1.000

0697H Specialty Fuses 800 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 140 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 630mA 350V 1.664In Stock
4.000Expected 10/09/2026
Min.: 1
Mult.: 1

0697H Specialty Fuses 630 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 190 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 250mA 350V 6.045In Stock
Min.: 1
Mult.: 1
: 1.000

0697H Specialty Fuses 250 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 800 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 8A 350V 4.570In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 8 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 7 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 20A 350V 4.208In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 20 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 2.6 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 4A 350V 5.665In Stock
Min.: 1
Mult.: 1
: 1.000

0697H Specialty Fuses 4 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 16 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 1.6A 350V 4.880In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 1.6 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 50 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 8A 350V 5.863In Stock
Min.: 1
Mult.: 1
: 1.000

0697H Specialty Fuses 8 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 7 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 20A 350V 6.449In Stock
Min.: 1
Mult.: 1
: 1.000

0697H Specialty Fuses 20 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 2.6 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 20A 350V 8.323In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 20 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 2.6 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 250mA 350V 5.935In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 250 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 800 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 315mA 350V 2.353In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 315 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 500 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 315mA 350V 2.750In Stock
Min.: 1
Mult.: 1
: 1.000

0697H Specialty Fuses 315 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 500 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 400mA 350V 3.822In Stock
Min.: 1
Mult.: 1
: 1.000

0697H Specialty Fuses 400 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 360 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 500mA 350V 7.109In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 500 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 260 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 1A 350V 1.299In Stock
4.000Expected 27/08/2026
Min.: 1
Mult.: 1

0697H Specialty Fuses 1 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 85 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 1A 350V 6.840In Stock
Min.: 1
Mult.: 1
: 1.000

0697H Specialty Fuses 1 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 85 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 1.25A 350V 394In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 1.25 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 70 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 1.25A 350V 636In Stock
Min.: 1
Mult.: 1
: 1.000

0697H Specialty Fuses 1.25 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 70 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 1.6A 350V 1.755In Stock
Min.: 1
Mult.: 1
: 1.000

0697H Specialty Fuses 1.6 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 50 mOhms Ammo Pack