Time-Delay Chip Surface Mount Fuses

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Eaton Electronics Surface Mount Fuses 32VAC 6.3A Time Delay 3216TDF 2.454In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3216TD Surface Mount Fuses Time Delay / Slow Blow 6.3 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 6 mOhms
Eaton Electronics Surface Mount Fuses 63VAC 10A Time Delay 3216TDF 1.218In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3216TD Surface Mount Fuses Time Delay / Slow Blow 0.416666667 32 VAC 32 VDC 35 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 4.5 mOhms
Eaton Electronics Surface Mount Fuses 63VAC 12A Time Delay 3216TDF 3.660In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3216TD Surface Mount Fuses Time Delay / Slow Blow 0 32 VAC 32 VDC 35 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 4.25 mOhms
Eaton Electronics Surface Mount Fuses 3216TD SMD FUSE 1.005In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3216TD Surface Mount Fuses Time Delay / Slow Blow 8 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 5.5 mOhms
Eaton Electronics Surface Mount Fuses 63VAC 7.0A Time Delay 3216TDF
2.500Expected 06/07/2026
Min.: 1
Mult.: 1
Reel: 2.500

3216TD Surface Mount Fuses Time Delay / Slow Blow 0.291666667 32 VAC 32 VDC 35 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 6 mOhms