TE5 Fuses with Leads - Through Hole

Results: 228
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL 6.3A TE5 4.912In Stock
Min.: 1
Mult.: 1
Reel: 1.400

396 PCB Mount Fuses 6.3 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 8.68 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL 6.3A TE5 2.425In Stock
Min.: 1
Mult.: 1

396 PCB Mount Fuses 6.3 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 8.68 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL .500A 2.274In Stock
Min.: 1
Mult.: 1

400 PCB Mount Fuses 500 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 130 A at 250 VAC Radial TE5 - 40 C + 85 C Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL TE5 LL 2A 1.996In Stock
Min.: 1
Mult.: 1
Reel: 1.400

400 PCB Mount Fuses 2 A 250 VAC Time Delay / Slow Blow Leaded Fuses 130 A at 250 VAC Radial TE5 - 40 C + 85 C 29.15 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL 2A 2.190In Stock
1.400Expected 02/07/2026
Min.: 1
Mult.: 1

400 PCB Mount Fuses 2 A 250 VAC Time Delay / Slow Blow Leaded Fuses 130 A at 250 VAC Radial TE5 - 40 C + 85 C Bulk
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 2.5A Ammo Pack 831In Stock
Min.: 1
Mult.: 1
Reel: 1.000

808 PCB Mount Fuses 2.5 A 250 VAC Fast Blow Leaded Fuses 450 VDC 10 kA at 450 VDC Radial TE5 - 40 C + 125 C 54 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 LL 1A 1.902In Stock
Min.: 1
Mult.: 1
Reel: 1.400

369 PCB Mount Fuses 1 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 300 VAC Radial TE5 - 40 C + 125 C 71.5 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 SL 1A 427In Stock
2.800Expected 09/03/2026
Min.: 1
Mult.: 1

369 PCB Mount Fuses 1 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 300 VAC Radial TE5 - 40 C + 125 C 71.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 LL 1.6A 2.044In Stock
Min.: 1
Mult.: 1
Reel: 1.400

369 PCB Mount Fuses 1.6 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 300 VAC Radial TE5 - 40 C + 85 C 40 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 SL 1.6A 1.166In Stock
Min.: 1
Mult.: 1

369 PCB Mount Fuses 1.6 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 300 VAC Radial TE5 - 40 C + 125 C 40 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 SL 2A 3.545In Stock
Min.: 1
Mult.: 1

369 PCB Mount Fuses 2 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 300 VAC Radial TE5 - 40 C + 125 C 29.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 LL 3.15A 3.530In Stock
Min.: 1
Mult.: 1
Reel: 1.400

369 PCB Mount Fuses 3.15 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 300 VAC Radial TE5 - 40 C + 85 C 17 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 SL 3.15A 3.861In Stock
Min.: 1
Mult.: 1

369 PCB Mount Fuses 3.15 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 300 VAC Radial TE5 - 40 C + 125 C 17 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 SL 4A 1.180In Stock
Min.: 1
Mult.: 1

369 PCB Mount Fuses 4 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 300 VAC Radial TE5 - 40 C + 125 C 12.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 LL 5A 3.353In Stock
Min.: 1
Mult.: 1
Reel: 1.400

369 PCB Mount Fuses 5 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 300 VAC Radial TE5 - 40 C + 85 C 10.1 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 LL 6.3A 1.155In Stock
Min.: 1
Mult.: 1
Reel: 1.400

369 PCB Mount Fuses 6.3 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 300 VAC Radial TE5 - 40 C + 85 C 7.655 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 SL 6.3A 253In Stock
1.400Expected 13/07/2026
Min.: 1
Mult.: 1

369 PCB Mount Fuses 6.3 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 300 VAC Radial TE5 - 40 C + 85 C 7.7 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole Interface Protector 125V 1.5A 1.993In Stock
Min.: 1
Mult.: 1
Reel: 1.400

385 PCB Mount Fuses 1.5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 125 VAC Radial TE5 - 40 C + 85 C 62 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole PTCR TE5 MP .060A 1.040In Stock
Min.: 1
Mult.: 1

389 PCB Mount Fuses 60 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 10 A at 250 VAC Radial TE5 - 40 C + 85 C 6.08 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL .800A TE5 278In Stock
1.400Expected 27/03/2026
Min.: 1
Mult.: 1

392 PCB Mount Fuses 800 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A at 250 VAC Radial TE5 - 40 C + 85 C 96 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 1A TE5 58In Stock
2.800Expected 27/03/2026
Min.: 1
Mult.: 1

392 PCB Mount Fuses 800 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A at 250 VAC Radial TE5 - 40 C + 85 C 96 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 1.25A TE5 195In Stock
Min.: 1
Mult.: 1

392 PCB Mount Fuses 1.25 A 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A at 250 VAC Radial TE5 - 40 C + 85 C 56.9 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 1.6A TE5 1.087In Stock
Min.: 1
Mult.: 1

392 PCB Mount Fuses 1.6 A 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A at 250 VAC Radial TE5 - 40 C + 85 C 40 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 2.5A TE5 68In Stock
4.200Expected 09/04/2026
Min.: 1
Mult.: 1
Reel: 1.400

392 PCB Mount Fuses 2.5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A at 250 VAC Radial TE5 - 40 C + 85 C 24 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 3.15A TE5 1.226In Stock
1.400Expected 09/03/2026
Min.: 1
Mult.: 1

392 PCB Mount Fuses 3.15 A 250 VAC Time Delay / Slow Blow Leaded Fuses 32 A at 250 VAC Radial TE5 - 40 C + 85 C 17 mOhms Bulk