RHEF Series Resettable Fuses - PPTC

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Littelfuse Resettable Fuses - PPTC RHEF1300-2
349Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

RHEF PCB Mount Radial 13 A 16 VDC 24 A 100 A 10 mOhms - 40 C + 125 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RHEF600-2 4.000Stock Available
Min.: 2.000
Mult.: 2.000
Reel: 2.000

RHEF PCB Mount Radial 6 A 16 VDC 10.8 A 100 A 320 mOhms - 40 C + 125 C 5.8 mm Reel
Littelfuse Resettable Fuses - PPTC RHEF070U Non-Stocked
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 700 mA 30 V 1.4 A 40 A 800 mOhms - 40 C + 125 C Bulk
Littelfuse Resettable Fuses - PPTC RHEF070U-2 Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.500

RHEF PCB Mount Radial 700 mA 30 V 1.4 A 40 A 800 mOhms - 40 C + 125 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RHEF1300 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 13 A 16 V 24 A 100 A 10 mOhms - 40 C + 125 C Bulk
Littelfuse Resettable Fuses - PPTC 5.5A 16V 20AWG 100A Imax Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 5.5 A 16 VDC 10 A 100 A 37 mOhms - 40 C + 125 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RHEF650 Lead-Time 15 Weeks
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 6.5 A 16 V 12 A 100 A 26 mOhms - 40 C + 125 C Bulk
Littelfuse Resettable Fuses - PPTC 7A 16V 20AWG 100A Imax Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 7.5 A 16 VDC 13.1 A 100 A 22 mOhms - 40 C + 125 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 9A 16V 40A Imax Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 9 A 16 VDC 16.5 A 100 A 17 mOhms - 40 C + 125 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 9A 16V 40A Imax Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

RHEF PCB Mount Radial 9 A 16 V 16.5 A 100 A 17 mOhms - 40 C + 125 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Non-Stocked
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 500 mA 30 V 920 mA 40 A 1.1 Ohms - 40 C + 125 C Bulk
Littelfuse Resettable Fuses - PPTC Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.500

RHEF PCB Mount Radial 500 mA 30 V 920 mA 40 A 1.1 Ohms - 40 C + 125 C Reel, Cut Tape