452 Series Surface Mount Fuses

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 125VAC 1A .225ohms 452 NANO2 669In Stock
Min.: 1
Mult.: 1
Reel: 1.000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 225 mOhms
Littelfuse Surface Mount Fuses 125VAC 1A .225ohms 452 NANO2 28In Stock
5.000Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 5.000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 225 mOhms
Littelfuse Surface Mount Fuses 125VAC 2A .0625ohms 452 NANO2 1.268In Stock
Min.: 1
Mult.: 1
Reel: 1.000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 62.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0136ohms 452 NANO2 964In Stock
Min.: 1
Mult.: 1
Reel: 1.000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13.6 mOhms
Littelfuse Surface Mount Fuses 72VAC 7A .0105ohms 452 NANO2 494In Stock
1.000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A 72 VAC 60 VDC 50 A at 72 VAC, 50 A at 60 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 10.5 mOhms
Littelfuse Surface Mount Fuses 72VAC 8A .0088ohms 452 NANO2 434In Stock
6.000Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 72 VAC 60 VDC 50 A at 72 VAC, 50 A at 60 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 8.8 mOhms
Littelfuse Surface Mount Fuses 72VAC 8A .0088ohms 452 NANO2 9In Stock
Min.: 1
Mult.: 1
Reel: 1.000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 72 VAC 60 VDC 50 A at 72 VAC, 50 A at 60 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 8.8 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.5A .093ohms 452 NANO2 715In Stock
Min.: 1
Mult.: 1
Reel: 1.000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 93 mOhms
Littelfuse Surface Mount Fuses 125VAC 3.5A .0224ohms 452 NANO2 770In Stock
2.000Expected 07/07/2026
Min.: 1
Mult.: 1
Reel: 1.000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.4 mOhms
Littelfuse Surface Mount Fuses 125VAC 2A .0625ohms 452 NANO2
25.968On Order
Min.: 1
Mult.: 1
Reel: 1.000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 62.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 4A .0186ohms 452 NANO2
5.000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

452 Surface Mount Fuses Time Delay / Slow Blow 4 A 125 VAC 125 VDC NANO Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 72VAC 12A .0061ohms 452 NANO2
9.984Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 12 A 72 VAC 60 VDC 50 A at 72 VAC, 50 A at 60 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 6.1 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.5A .7ohms 452 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

452 Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 125VAC 0.75A .36ohms 452 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

452 Reel
Littelfuse Surface Mount Fuses 72VAC 12A .0061ohms 452 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

452 Reel
Littelfuse Surface Mount Fuses 125VAC 2.5A .045ohms 452 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

452 Reel
Littelfuse Surface Mount Fuses 125VAC 3.5A .0224ohms 452 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

452 Reel
Littelfuse Surface Mount Fuses 6.3A Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

452 Surface Mount Fuses Time Delay / Slow Blow 75 VDC 50 A at 72 VAC, 50 A at 60 VDC, 100 A at 75 VDC NANO - 55 C + 125 C Reel 12.3 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0136ohms 452 NANO2 Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000
No
452 Surface Mount Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel