PolySwitch Resettable Fuses - PPTC

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 11A 16V 20AWG 100A Imax 237In Stock
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 11 A 16 VDC 20 A 100 A 90 mOhms - 40 C + 125 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 14A 16V 18AWG 100A Imax 34In Stock
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 14 A 16 VDC 27 A 100 A 60 mOhms - 40 C + 125 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC RHEF1500 490In Stock
1.000Expected 18/05/2026
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 15 A 16 VDC 28 A 100 A 9.2 mOhms - 40 C + 125 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 16V 100A RLINE 238In Stock
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 3 A 16 VDC 5.1 A 100 A 79 mOhms - 40 C + 125 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RHEF400 1.019In Stock
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 4 A 16 VDC 7.5 A 100 A 60 mOhms - 40 C + 125 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RHEF450 36In Stock
500Expected 02/04/2026
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 4.5 A 16 VDC 7.8 A 100 A 54 mOhms - 40 C + 125 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RHEF450-2 1.535In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RHEF PCB Mount Radial 4.5 A 16 VDC 7.8 A 100 A 54 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RHEF600 20In Stock
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 6 A 16 VDC 10.8 A 100 A 320 mOhms - 40 C + 125 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RHEF650-2 1.098In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RHEF PCB Mount Radial 6.5 A 16 VDC 12 A 100 A 26 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RHEF750 133In Stock
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 7.5 A 16 VDC 13.1 A 100 A 22 mOhms - 40 C + 125 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RHEF750-2 125In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RHEF PCB Mount Radial 7.5 A 16 VDC 13.1 A 100 A 22 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 8A 16V 20AWG 100A Imax 180In Stock
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 8 A 16 VDC 15 A 100 A 20 mOhms - 40 C + 125 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 40A 1.00W Radial-leaded Device 6.517In Stock
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 500 mA 60 VDC 1 A 40 A 900 mOhms - 40 C + 85 C 5.84 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 40A Ammo Pack Radial-leaded Device 61In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RKEF PCB Mount Radial 500 mA 60 VDC 1 A 40 A 900 mOhms - 40 C + 85 C 5.84 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 60V 40A 1.25W Radial-leaded Device 500In Stock
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 650 mA 60 VDC 1.3 A 40 A 450 mOhms - 40 C + 85 C 5.84 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 40A 1.40W Radial-leaded Device 270In Stock
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 750 mA 60 VDC 1.5 A 40 A 390 mOhms - 40 C + 85 C 5.84 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 40A 0.39Ohms 2.729In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RKEF PCB Mount Radial 750 mA 60 VDC 1.5 A 40 A 390 mOhms - 40 C + 85 C 5.84 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 60V 40A 1.50W Radial-leaded Device 620In Stock
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 900 mA 60 VDC 1.8 A 40 A 520 mOhms - 40 C + 85 C 5.84 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 40A 2.40W Radial-leaded Device 1.136In Stock
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 1.6 A 60 VDC 3.2 A 40 A 200 mOhms - 40 C + 85 C 5.84 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 40A 2.60W Radial-leaded Device 5.013In Stock
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 1.85 A 60 VDC 3.7 A 40 A 250 mOhms - 40 C + 85 C 5.84 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 40A 3.20W Radial-leaded Device 960In Stock
3.750On Order
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 3 A 60 VDC 6 A 40 A 80 mOhms - 40 C + 85 C 5.84 mm Bulk
Littelfuse Resettable Fuses - PPTC 50 mOhms 40 A 60 VDC - 40 C+ 85 C 1.734In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RKEF PCB Mount Radial 3 A 60 VDC 6 A 40 A 50 mOhms - 40 C + 85 C 5.84 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 60V 40A 3.40W Radial-leaded Device 801In Stock
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 3.75 A 60 VDC 7.5 A 40 A 40 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 3.75A-HD 40A MAX 99In Stock
250Expected 30/03/2026
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 3.75 A 60 VDC 7.5 A 40 A 40 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 40A 3.70W Radial-leaded Device 2.735In Stock
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 4 A 60 VDC 8 A 40 A 60 mOhms - 40 C + 85 C 10.9 mm Bulk