PolySwitch Resettable Fuses - PPTC

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC .25A 240VAC 20/3.5A Imax 1.740In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 250 mA 240 VAC/VDC 560 mA 3.5 A 3.8 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .25A 240VAC 20/3.5A Imax 2.004In Stock
2.500Expected 28/04/2026
Min.: 1
Mult.: 1

LVR PCB Mount Radial 250 mA 120 VAC/VDC 560 mA 20 A 3.8 Ohms - 20 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .25A 240VAC 20/3.5A Imax 302In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 250 mA 120 VAC/VDC 560 mA 20 A 3.8 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .33A 240VAC 20/4.5A Imax 710In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 330 mA 240 VAC/VDC 740 mA 4.5 A 2.6 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .4A 240VAC 20/5.5A Imax 937In Stock
1.000Expected 25/03/2026
Min.: 1
Mult.: 1

LVR PCB Mount Radial 400 mA 240 VAC/VDC 900 mA 5.5 A 1.9 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 265V 22AWG Lead.40A 3.292In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVR + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .4A 240VAC 20/5.5A Imax 490In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 400 mA 240 V 900 mA 5.5 A 1.9 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .55A 240VAC 20/5.5A Imax 1.665In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 550 mA 240 VAC/VDC 1.25 A 7 A 1.45 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 265V 20AWG Lead.55A 1.053In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LVR PCB Mount Radial 550 mA 240 VAC/VDC 1.25 A 7 A 1.45 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC PTC .55A 448In Stock
Min.: 1
Mult.: 1

LVR + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 240V 750MA 7.5A LVR 110In Stock
Min.: 1
Mult.: 1

LVR + 85 C Bulk
Littelfuse Resettable Fuses - PPTC LVR10 RADIAL RESETTABLE FUSE 489In Stock
Min.: 1
Mult.: 1

LVR + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 240V 1.25A-HD 12.5A LVR 291In Stock
Min.: 1
Mult.: 1

LVR + 85 C Bulk
Littelfuse Resettable Fuses - PPTC LVR 240V 1.25A POLYSWITCH RESET 419In Stock
750Expected 03/04/2026
Min.: 1
Mult.: 1

LVR PCB Mount Radial 1.25 A 240 VAC/VDC 2.5 A 12.5 A 440 mOhms - 40 C + 85 C 11.4 mm Bulk
Littelfuse Resettable Fuses - PPTC 240V 2MA 20A LVR 453In Stock
Min.: 1
Mult.: 1

LVR + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 30Vdc 10A MINI-SMD 3.469In Stock
Min.: 1
Mult.: 1
Reel: 3.000

microSMD PCB Mount SMD/SMT 100 mA 30 VDC 350 mA 10 A 11 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.1A 24V Mini SMD AEC-Q200 1.800In Stock
Min.: 1
Mult.: 1
Reel: 1.500

miniASMD SMD/SMT SMD/SMT 1.1 A 24 VDC 2.2 A 20 A 180 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 30Vdc 10A MINI-SMD MINI-SMD 3.658In Stock
12.000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 4.000

nanoSMD PCB Mount SMD/SMT 100 mA 30 VDC 350 mA 10 A 10 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24Vdc .3A Nano SMD 1206 39In Stock
6.000Expected 02/07/2026
Min.: 1
Mult.: 1
Reel: 3.000

HT SMD SMD/SMT SMD/SMT 300 mA 24 VDC 820 mA 3.1 A 1.95 Ohms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 100A RADIAL PTC BULK 990In Stock
2.000Expected 06/04/2026
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 10 A 16 VDC 17 A 100 A 10.2 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RGEF1100 460In Stock
500Expected 25/03/2026
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 11 A 16 VDC 18.7 A 100 A 8.9 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RGEF1200 707In Stock
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 12 A 16 VDC 20.4 A 100 A 8.6 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC RGEF1200-2 374In Stock
2.000Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

RGEF PCB Mount Radial 12 A 16 VDC 20.4 A 100 A 8.6 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RGEF1400 1.004In Stock
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 14 A 16 VDC 23.8 A 100 A 6.4 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC RGEF1400-2 1.546In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGEF PCB Mount Radial 14 A 16 VDC 23.8 A 100 A 6.4 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape