KYOCERA AVX Surface Mount Fuses

Results: 87
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
KYOCERA AVX Surface Mount Fuses .150A 1.2mohm Green Thin Film Fuses 0201 4.387In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-Guard Surface Mount Fuses Fast Blow 150 mA - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2 Ohms
KYOCERA AVX Surface Mount Fuses .200A 0.8mohm Pink T hin Film Fuses 0201 4.953In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-Guard Surface Mount Fuses Fast Blow 200 mA - 55 C + 125 C Reel, Cut Tape, MouseReel 800 mOhms
KYOCERA AVX Surface Mount Fuses 0402 0.25amp 0.65ohm SMD 47.645In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-Guard Surface Mount Fuses Fast Blow 250 mA 32 VDC 50 A at 32 VDC 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 650 mOhms
KYOCERA AVX Surface Mount Fuses 0402 0.50amp 0.25ohm SMD 9.866In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-Guard Surface Mount Fuses Fast Blow 500 mA 32 VDC 50 A at 32 VDC 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 250 mOhms
KYOCERA AVX Surface Mount Fuses 0402 1amp 0.13ohm SM D 25.082In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-Guard Surface Mount Fuses Fast Blow 1 A 32 VDC 50 A at 32 VDC 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 130 mOhms
KYOCERA AVX Surface Mount Fuses 0402 1.5amp 0.06ohm SMD 14.196In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-Guard Surface Mount Fuses Fast Blow 1.5 A 32 VDC 50 A at 32 VDC 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 60 mOhms
KYOCERA AVX Surface Mount Fuses 0402 62.5mA fuse 7.528In Stock
4.000Expected 13/05/2026
Min.: 1
Mult.: 1
Reel: 5.000

Accu-Guard Surface Mount Fuses Fast Blow 60 mA 32 VDC 50 A at 32 VDC 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.5 Ohms
KYOCERA AVX Surface Mount Fuses 0402 75mA fuse 6.889In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-Guard Surface Mount Fuses Fast Blow 70 mA 32 VDC 50 A at 32 VDC 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2 Ohms
KYOCERA AVX Surface Mount Fuses 0402 125mA fuse 6.590In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-Guard Surface Mount Fuses Fast Blow 125 mA 32 VDC 50 A at 32 VDC 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.6 Ohms
KYOCERA AVX Surface Mount Fuses 0603 0.375amp 0.45oh m SMD 22.925In Stock
45.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 375 mA 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 450 mOhms
KYOCERA AVX Surface Mount Fuses 0603 0.75amp 0.20ohm SMD 28.039In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 750 mA 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 200 mOhms
KYOCERA AVX Surface Mount Fuses 0603 1amp 0.13ohm SM D 10.679In Stock
123.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 1 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 130 mOhms
KYOCERA AVX Surface Mount Fuses 0603 1.75amp 0.05ohm SMD 7.208In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 1.75 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 50 mOhms
KYOCERA AVX Surface Mount Fuses 0603 2.5amp 0.035ohm SMD 43.097In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 2.5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 35 mOhms
KYOCERA AVX Surface Mount Fuses 0603 3amp 0.03ohm SM D 20.444In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 3 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 30 mOhms
KYOCERA AVX Surface Mount Fuses 0603 50mA fuse 18.795In Stock
58.800On Order
Min.: 1
Mult.: 1
Reel: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 50 mA 63 VDC 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.4 Ohms
KYOCERA AVX Surface Mount Fuses 75mA fuse 14.601In Stock
54.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 75 mA 63 VDC 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2 Ohms
KYOCERA AVX Surface Mount Fuses 0603 100mA fuse 11.702In Stock
42.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 100 mA 63 VDC 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.4 Ohms
KYOCERA AVX Surface Mount Fuses 0603 125mA fuse 21.023In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 125 mA 63 VDC 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.6 Ohms
KYOCERA AVX Surface Mount Fuses 150 mA fuse 7.883In Stock
15.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 150 mA 63 VDC 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2 Ohms
KYOCERA AVX Surface Mount Fuses 0603 200mA fuse 4.292In Stock
6.000Expected 09/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 200 mA 63 VDC 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 800 mOhms
KYOCERA AVX Surface Mount Fuses 1A SMD 3.574In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 1 A 63 VDC 50 A at 63 VDC 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 220 mOhms
KYOCERA AVX Surface Mount Fuses 1206 0.5AMPS SMD 4.270In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 500 mA 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 280 mOhms
KYOCERA AVX Surface Mount Fuses Accu-Guard II Fuse F ast Speed 3.536In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 1 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 180 mOhms
KYOCERA AVX Surface Mount Fuses 1206 3AMPS SMD 6.473In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 3 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 50 mOhms