Bourns MF-R Series Resettable Fuses - PPTC

Results: 146
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Bourns Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX 3.553In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-R PCB Mount Radial 1.85 A 30 VDC 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX 6.361In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.0A 30V RADIAL LEADED 5.164In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-R PCB Mount Radial 3 A 30 VDC 6 A 40 A 50 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 30V 4A-HD 40A MAX 4.649In Stock
9.000Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

MF-R PCB Mount Radial 4 A 30 VDC 8 A 40 A 30 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 30V 4A-HD 40A MAX 3.376In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-R PCB Mount Radial 4 A 30 VDC 8 A 40 A 30 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 30V 5A-HD 40A MAX 3.852In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-R PCB Mount Radial 5 A 30 VDC 10 A 40 A 30 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 7.0A 30V RADIAL LEADED 2.353In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-R PCB Mount Radial 7 A 30 VDC 14 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 60V .4A-HD 40A MAX 7.929In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 400 mA 60 VDC 800 mA 40 A 860 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX 7.422In Stock
7.700Expected 27/02/2026
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 1.1 A 30 VDC 2.2 A 40 A 180 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 6A-HD 40A MAX 1.947In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 7 A 30 VDC 14 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC 0.75A 60V 0.18ohm Hold .75 Trip 1.5 69In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 750 mA 60 VDC 1.5 A 40 A 400 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.85A 30V RADIAL LEADED 82In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-R PCB Mount Radial 1.85 A 30 VDC 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 2.558In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 8.0A 30V RADIAL LEADED 16In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-R PCB Mount Radial 8 A 30 VDC 16 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.05A 60V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

MF-R PCB Mount Radial 50 mA 60 V 100 mA 40 A 11.1 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.1A 60V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 14.000
Mult.: 3.500

MF-R PCB Mount Radial 100 mA 60 V 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.1A 60V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

MF-R PCB Mount Radial 100 mA 60 V 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.1A 60V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 16.000
Mult.: 4.000
Reel: 4.000

MF-R PCB Mount Radial 100 mA 60 V 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.17A 60V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 14.000
Mult.: 3.500

MF-R PCB Mount Radial 170 mA 60 V 340 mA 40 A 3.2 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.17A 60V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

MF-R PCB Mount Radial 170 mA 60 V 340 mA 40 A 3.2 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.17A 60V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 16.000
Mult.: 4.000
Reel: 4.000

MF-R PCB Mount Radial 170 mA 60 VDC 340 mA 40 A 3.2 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.17A 60V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 16.000
Mult.: 4.000
Reel: 4.000

MF-R PCB Mount Radial 170 mA 60 V 340 mA 40 A 3.2 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.2A 60V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 14.000
Mult.: 3.500

MF-R PCB Mount Radial 200 mA 60 V 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.2A 60V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 16.000
Mult.: 4.000
Reel: 4.000

MF-R PCB Mount Radial 200 mA 60 V 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.25A 60V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 14.000
Mult.: 3.500

MF-R PCB Mount Radial 250 mA 60 V 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5.1 mm Bulk