2 mm Resettable Fuses - PPTC

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 7.0A/12V 3.200In Stock
Min.: 1
Mult.: 1
: 4.000

MF-LSMF PCB Mount SMD/SMT 7 A 12 V 14 A 50 A 18 mOhms 2920 (7954 metric) - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 2920 1100mA 60V E3 1.920In Stock
Min.: 1
Mult.: 1
: 1.000

PPTC2920E5 SMD/SMT SMD/SMT 1.1 A 60 VDC 2.2 A 20 A 410 mOhms 2920 (7954 metric) - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC PTC 72V POLYFUSE SURF MOUNT 2920 0.50A 6.349In Stock
Min.: 1
Mult.: 1
: 1.500

2920L SMD/SMT SMD/SMT 500 mA 72 VDC 1 A 10 A 1.5 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 60V POLY 2016 HALOGEN-FREE .750A 5.935In Stock
24.880On Order
Min.: 1
Mult.: 1
: 1.000

2016L SMD/SMT SMD/SMT 750 mA 60 VDC 1.5 A 20 A 900 mOhms 2016 (5041 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 1.1A-HD 20A 1210 12.320In Stock
20.000Expected 10/11/2026
Min.: 1
Mult.: 1
: 1.000

2920L SMD/SMT SMD/SMT 1.1 A 60 VDC 2.2 A 20 A 410 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V 3.3A-HD 40A SMD 1.426In Stock
Min.: 1
Mult.: 1
: 1.000
2920L SMD/SMT SMD/SMT 3.3 A 24 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 24Vdc .3A Nano SMD 1206 11.623In Stock
15.000Expected 20/01/2027
Min.: 1
Mult.: 1
: 3.000

HT SMD SMD/SMT SMD/SMT 300 mA 24 VDC 820 mA 3.1 A 1.95 Ohms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 1.1A-HD 20A MAX 1.189In Stock
Min.: 1
Mult.: 1
: 1.000

2920L SMD/SMT SMD/SMT 1.1 A 60 VDC 2.2 A 20 A 410 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 8V 1.1A 5.488In Stock
Min.: 1
Mult.: 1
: 2.000

SMD SMD/SMT SMD/SMT 1.1 A 8 VDC 2.2 A 100 A 210 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 16V 1.1A 2.139In Stock
1.500Expected 14/09/2026
Min.: 1
Mult.: 1
Max.: 6.000
: 1.500

SMD SMD/SMT SMD/SMT 1.1 A 16 VDC 1.95 A 100 A 180 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 24V 1.1A 1.197In Stock
1.000Expected 12/01/2027
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

SMD SMD/SMT SMD/SMT 1.1 A 24 VDC 1.95 A 20 A 200 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSA1812 2A, 16V 526In Stock
1.000Expected 07/09/2026
Min.: 1
Mult.: 1
: 1.000

PTSA1812 SMD/SMT SMD/SMT 2 A 16 VDC 4 A 40 A 85 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSA1812 2.6A, 16V 1.737In Stock
Min.: 1
Mult.: 1
: 1.000

PTSA1812 SMD/SMT SMD/SMT 2.6 A 16 VDC 5.2 A 40 A 70 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V 3.3A Poly 2920 PTC
24.000Expected 15/10/2026
Min.: 1
Mult.: 1
: 1.000

2920L SMD/SMT SMD/SMT 3.3 A 24 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 16V POLY SURF
6.996On Order
Min.: 1
Mult.: 1
: 1.000

1812L SMD/SMT SMD/SMT 2.6 A 16 VDC 5 A 100 A 50 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel