Vishay / BC Components Resettable Fuses - PPTC

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 0603 20mA 60V E3 Non-Stocked Lead-Time 13 Weeks
Min.: 4.000
Mult.: 4.000
PPTC0603E3 SMD/SMT SMD/SMT 20 mA 60 VDC 60 mA 40 A 70 Ohms 0603 (1810 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 0603 30mA 36V E3 Non-Stocked Lead-Time 13 Weeks
Min.: 4.000
Mult.: 4.000
PPTC0603E4 SMD/SMT SMD/SMT 30 mA 36 VDC 90 mA 40 A 50 Ohms 0603 (1810 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 0603 100 mA 15V E3 Non-Stocked Lead-Time 13 Weeks
Min.: 4.000
Mult.: 4.000
PPTC0603E5 SMD/SMT SMD/SMT 100 mA 15 VDC 300 mA 40 A 6 mOhms 0603 (1810 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 0805 100mA 15V E3 Non-Stocked Lead-Time 13 Weeks
Min.: 4.000
Mult.: 4.000
PPTC0805E3 SMD/SMT SMD/SMT 100 mA 15 VDC 300 mA 100 A 6 Ohms 0805 (2215 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 0805 500 mA 6V E3 Non-Stocked Lead-Time 13 Weeks
Min.: 4.000
Mult.: 4.000
PPTC0805E4 SMD/SMT SMD/SMT 500 mA 6 VDC 1 A 100 A 850 mOhms 0805 (2215 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1206 100mA 60V E3 Non-Stocked Lead-Time 13 Weeks
Min.: 3.000
Mult.: 3.000
PPTC1206E3 SMD/SMT SMD/SMT 100 mA 60 VDC 250 mA 10 A 10 Ohms 1206 (3418 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1206 200mA 24V E3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
PPTC1206E4 SMD/SMT SMD/SMT 200 mA 24 VDC 420 mA 100 A 2.6 Ohms 1206 (3418 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1206 200mA 30V E3 Non-Stocked Lead-Time 13 Weeks
Min.: 4.000
Mult.: 4.000
PPTC1206E5 SMD/SMT SMD/SMT 200 mA 30 VDC 420 mA 100 A 2.6 Ohms 1206 (3418 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1206 350mA 16V E3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
PPTC1206E6 SMD/SMT SMD/SMT 350 mA 16 VDC 1.2 mA 100 A 750 Ohms 1206 (3418 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1206 350mA 30V E3 Non-Stocked Lead-Time 13 Weeks
Min.: 3.000
Mult.: 3.000
PPTC1206E7 SMD/SMT SMD/SMT 350 mA 30 VDC 750 mA 100 A 1.2 Ohms 1206 (3418 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1210 100mA 90V E3 Non-Stocked Lead-Time 13 Weeks
Min.: 3.000
Mult.: 3.000
PPTC1210E3 SMD/SMT SMD/SMT 100 mA 90 VDC 250 mA 10 A 15 Ohms 1210 (3423 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1210 500mA 13.2V E3 Non-Stocked Lead-Time 13 Weeks
Min.: 4.000
Mult.: 4.000
PPTC1210E4 SMD/SMT SMD/SMT 500 mA 13.2 VDC 1 A 100 A 900 mOhms 1210 (3423 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1210 750mA 24V E3 Non-Stocked Lead-Time 13 Weeks
Min.: 4.000
Mult.: 2.000
PPTC1210E5 SMD/SMT SMD/SMT 750 mA 24 VDC 1.5 A 100 A 400 mOhms 1210 (3423 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1812 140mA 60V E3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
PPTC1812E3 SMD/SMT SMD/SMT 140 mA 60 VDC 340 mA 10 A 6 Ohms 1812 (4734 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1812 500mA 30V E3 Non-Stocked Lead-Time 13 Weeks
Min.: 4.000
Mult.: 2.000
PPTC1812E4 SMD/SMT SMD/SMT 500 mA 30 VDC 1 A 100 A 1 Ohms 1812 (4734 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1812 1500mA 12V E3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
PPTC1812E5 SMD/SMT SMD/SMT 1.5 A 12 VDC 3 A 100 A 110 mOhms 1812 (4734 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1812 1500mA 24V E3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
PPTC1812E6 SMD/SMT SMD/SMT 1.5 A 24 VDC 3 A 20 A 120 mOhms 1812 (4734 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 2920 500mA 60V E3 Non-Stocked Lead-Time 13 Weeks
Min.: 3.000
Mult.: 1.500
PPTC2920E3 SMD/SMT SMD/SMT 500 mA 60 VDC 1 A 10 A 1.4 Ohms 2920 (7954 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 2920 750mA 60V E3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
PPTC2920E4 SMD/SMT SMD/SMT 750 mA 60 VDC 1.5 A 10 A 950 mOhms 2920 (7954 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 2920 1100mA 60V E3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
PPTC2920E5 SMD/SMT SMD/SMT 1.1 A 60 VDC 2.2 A 20 A 410 mOhms 2920 (7954 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 2920 2500mA 15V E3 Non-Stocked Lead-Time 13 Weeks
Min.: 3.000
Mult.: 1.500
PPTC2920E6 SMD/SMT SMD/SMT 2.5 A 15 VDC 5 A 40 A 85 mOhms 2920 (7954 metric) - 40 C + 85 C