BK/1A2294-01

Eaton Electronics
504-BK/1A2294-01
BK/1A2294-01

Mfr.:

Description:
Fuse Clips FUSE CLIP ASSY. 10AWG WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Clips
Waterproof
6.35 mm (1/4 in)
30 A
Bulk
Body Material: Thermoplastic Rubber
Brand: Eaton Electronics
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 100
Subcategory: Fuses
Voltage Rating: 32 VAC
Part # Aliases: BK-1A2294-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
19,62 kr. 19,62 kr.
16,49 kr. 164,90 kr.
13,28 kr. 664,00 kr.
11,49 kr. 1.149,00 kr.
10,89 kr. 2.178,00 kr.
9,47 kr. 4.735,00 kr.
8,36 kr. 8.360,00 kr.
8,21 kr. 20.525,00 kr.