Taiwan Semiconductor SMBJxx Series ESD Protection Diodes / TVS Diodes

Results: 209
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 25.7V, 5%, Unidirectional, TVS Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMB (DO-214AA) 17.7 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 27.1V, 10%, Bidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 22 V SMD/SMT 39.4 V 24.4 V SMB (DO-214AA) 15 A 600 W - 55 C + 150 C SMBJxx Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 25.7V, 5%, Bidirectional, TVS Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMB (DO-214AA) 17.7 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 29.7V, 10%, Unidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 43 V 26.7 V SMB (DO-214AA) 14.6 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 28.1V, 5%, Unidirectional, TVS Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 16 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 29.7V, 10%, Bidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 24 V SMD/SMT 43 V 26.7 V SMB (DO-214AA) 14.6 A 600 W - 55 C + 150 C SMBJxx Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 28.1V, 5%, Bidirectional, TVS Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 16 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 32.1V, 10%, Unidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 26 V SMD/SMT 46.6 V 28.9 V SMB (DO-214AA) 13.5 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 30.4V, 5%, Unidirectional, TVS Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.9 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 32.1V, 10%, Bidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 26 V SMD/SMT 46.6 V 28.9 V SMB (DO-214AA) 13.5 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 30.4V, 5%, Bidirectional, TVS Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.9 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 34.6V, 10%, Unidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 50 V 31.1 V SMB (DO-214AA) 12.6 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 32.8V, 5%, Unidirectional, TVS Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.8 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 34.6V, 10%, Bidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 28 V SMD/SMT 50 V 31.1 V SMB (DO-214AA) 12.6 A 600 W - 55 C + 150 C SMBJxx Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 32.8V, 5%, Bidirectional, TVS Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.8 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 35.1V, 5%, Unidirectional, TVS Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 13 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 37V, 10%, Bidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 30 V SMD/SMT 53.5 V 33.3 V SMB (DO-214AA) 11.7 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 38.7V, 5%, Unidirectional, TVS Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.8 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 40.8V, 10%, Bidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 59 V 36.7 V SMB (DO-214AA) 10.6 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 38.7V, 5%, Bidirectional, TVS Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.8 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 44.5V, 10%, Unidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 36 V SMD/SMT 64.3 V 40 V SMB (DO-214AA) 9.8 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 42.1V, 5%, Unidirectional, TVS Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMB (DO-214AA) 10.8 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 44.5V, 10%, Bidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 36 V SMD/SMT 64.3 V 40 V SMB (DO-214AA) 9.8 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 42.1V, 5%, Bidirectional, TVS Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMB (DO-214AA) 10.8 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 49.4V, 10%, Unidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 40 V SMD/SMT 71.4 V 44.4 V SMB (DO-214AA) 8.8 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape