Littelfuse TPSMA6L Series ESD Protection Diodes / TVS Diodes

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 600W 24V AEC-Q101 5% Uni-Directional 10.127In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V DO-221AC-2 15.5 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 40V AEC-Q101 5% Uni-Directional 10.754In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V DO-221AC-2 9.3 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 64V AEC-Q101 5% Uni-Directional 5.911In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V DO-221AC-2 5.9 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 45V AEC-Q101 5% Uni-Directional 8.770In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V DO-221AC-2 8.3 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 7.5V AEC-Q101 5% Uni-Directional 7In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V DO-221AC-2 46.6 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 18V AEC-Q101 5% Uni-Directional 11.600In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V DO-221AC-2 20.6 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 26V AEC-Q101 5% Uni-Directional 10.148In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V DO-221AC-2 14.3 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 36V AEC-Q101 5% Uni-Directional 33.947In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V DO-221AC-2 10.4 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 10V AEC-Q101 5% Uni-Directional 2.395In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V DO-221AC-2 35.3 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 11V AEC-Q101 5% Uni-Directional 3.310In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V DO-221AC-2 33 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 12V AEC-Q101 5% Uni-Directional 6.786In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V DO-221AC-2 30.2 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 13V AEC-Q101 5% Uni-Directional 2.644In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V DO-221AC-2 28 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 14V AEC-Q101 5% Uni-Directional 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V DO-221AC-2 25.9 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 15V AEC-Q101 5% Uni-Directional 3.776In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V DO-221AC-2 24.6 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 16V AEC-Q101 5% Uni-Directional 270In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V DO-221AC-2 23.1 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 17V AEC-Q101 5% Uni-Directional 5.066In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V DO-221AC-2 21.8 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 20V AEC-Q101 5% Uni-Directional 982In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V DO-221AC-2 18.6 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 22V AEC-Q101 5% Uni-Directional 4.734In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V DO-221AC-2 16.9 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 28V AEC-Q101 5% Uni-Directional 4.436In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V DO-221AC-2 13.3 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 33V AEC-Q101 5% Uni-Directional 6.270In Stock
6.000Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V DO-221AC-2 11.3 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 48V AEC-Q101 5% Uni-Directional 3.700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V DO-221AC-2 7.8 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 5V AEC-Q101 5% Uni-Directional 3.355In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-221AC-2 65.3 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 51V AEC-Q101 5% Uni-Directional 4.435In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V DO-221AC-2 7.3 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 58V AEC-Q101 5% Uni-Directional 1.708In Stock
3.000Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V DO-221AC-2 6.5 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 6V AEC-Q101 5% Uni-Directional 208In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V DO-221AC-2 58.3 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel