Littelfuse 30KPA Series ESD Protection Diodes / TVS Diodes

Results: 177
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 638In Stock
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 260 V Axial 416 V 290.4 V P600-2 72.8 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 277In Stock
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 58 V Axial 92.4 V 64.8 V P600-2 327.9 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 938In Stock
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 240 V Axial 387 V 268.1 V P600-2 78.3 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 792In Stock
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 43 V Axial 73 V 48 V P600-2 415.1 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 936In Stock
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 42 V Axial 72 V 46.9 V P600-2 420.8 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 625In Stock
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 70 V Axial 109 V 78.2 V P600-2 278 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 760In Stock
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 72 V Axial 114 V 80.4 V P600-2 265.8 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 673In Stock
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 84 V Axial 139.2 V 93.8 V P600-2 217.7 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial 205In Stock
Min.: 1
Mult.: 1
Bidirectional 1 Channel 28 V Axial 50 V 31.28 V P600-2 606 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 768In Stock
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 42 V Axial 72 V 46.9 V P600-2 420.8 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 562In Stock
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 45 V Axial 77.4 V 50.3 V P600-2 391.5 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 905In Stock
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 60 V Axial 102 V 67 V P600-2 297.1 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 799In Stock
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 102 V Axial 165.6 V 113.9 V P600-2 183 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 5In Stock
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 33 V Axial 58.5 V 36.9 V P600-2 517.9 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL LEAD HIGH POWER 75In Stock
Min.: 1
Mult.: 1
Bidirectional 1 Channel 78 V Axial 129 V 87.1 V P600-2 234.9 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 133In Stock
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 90 V Axial 146.4 V 100.5 V P600-2 207 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 678In Stock
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 160 V Axial 252.6 V 178.7 V P600-2 120 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 680In Stock
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 170 V Axial 275 V 189.9 V P600-2 110.2 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 324In Stock
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 260 V Axial 416 V 290.4 V P600-2 72.8 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 269In Stock
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 280 V Axial 464 V 312.8 V P600-2 65.3 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial 98In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 84 V Axial 139.2 V 93.8 V P600-2 217.7 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 774In Stock
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 270 V Axial 436.2 V 301.6 V P600-2 69.5 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 1.535In Stock
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 120 V Axial 194.4 V 134 V P600-2 155.9 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 1.870In Stock
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 216 V Axial 348.6 V 241.3 V P600-2 86.9 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 1.253In Stock
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 28 V Axial 50 V 31.28 V P600-2 606 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape