PCT-BWS07

PCTEL / Amphenol
72-PCT-BWS07
PCT-BWS07

Mfr.:

Description:
Connectorised Surge Protectors SURGE PROTECTOR, 125-1000 MHZ, NF, NHBH

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
748,01 kr. 748,01 kr.
635,82 kr. 6.358,20 kr.
614,48 kr. 15.362,00 kr.
607,92 kr. 60.792,00 kr.

Product Attribute Attribute Value Select Attribute
PCTEL
Product Category: Connectorised Surge Protectors
RoHS:  
DC Blocked Protector
N Female
Screw
600 VDC
2 Way Radio, SCADA Application
- 45 C
+ 85 C
RF SURGE
Bulk
Brand: PCTEL / Amphenol
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 25
Tradename: PCTEL
Unit Weight: 145,150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8535400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Broadband DC Blocked Protector

PCTEL / Amphenol Broadband DC Blocked Protector covers a 1.5MHz to 1000MHz frequency range, ≤0.1dB insertion loss, and a -45°C to +85°C operating temperature range. This protector features a DC-blocked gas tube design and multi-strike capability and has no DC continuity between the center pins. PCTEL / Amphenol Broadband DC Blocked Protector offers a 50Ω impedance rating and is ideal for two-way radios and SCADA applications.