SMS Series ESD Protection Diodes / TVS Diodes

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging

Semtech ESD Protection Diodes / TVS Diodes 300W TVS 12V 7"RL 5.099In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional, Unidirectional 4 Channel, 3 Channel 12 V SMD/SMT 19 V 13.3 V SC-59-6 (SOT-23-6) 15 A 300 W 150 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMS Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS 15V 7"RL BI POLAR 7.032In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional, Unidirectional 5 Channel, 4 Channel 15 V SMD/SMT 29 V 16.7 V SC-59-6 (SOT-23-6) 12 A 300 W 100 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMS Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS 15V 7"RL 1.901In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional, Unidirectional 4 Channel, 3 Channel 15 V SMD/SMT 29 V 16.7 V SC-59-6 (SOT-23-6) 12 A 300 W 100 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMS Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS 5V 7"RL BI POLAR 8.126In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional, Unidirectional 5 Channel, 4 Channel 5 V SMD/SMT 9.8 V 6 V SC-59-6 (SOT-23-6) 24 A 300 W 400 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMS Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS 24V 7"RL 2.561In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional, Unidirectional 4 Channel, 3 Channel 24 V SMD/SMT 44 V 26.7 V SC-59-6 (SOT-23-6) 8 A 300 W 60 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMS Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS 3.3 V 7"RL 11.450In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional, Unidirectional 4 Channel, 3 Channel 3.3 V SMD/SMT 4.5 V 2.8 V SC-59-6 (SOT-23-6) 10 A 300 W 40 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMS Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS 5V 7"RL 27In Stock
15.000Expected 02/09/2026
Min.: 1
Mult.: 1
: 3.000

Bidirectional, Unidirectional 4 Channel, 3 Channel 5 V SMD/SMT 9.8 V 6 V SC-59-6 (SOT-23-6) 24 A 300 W 400 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMS Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS 12V 7"RL BI POLAR 1.857In Stock
3.000Expected 19/01/2027
Min.: 1
Mult.: 1
: 3.000

Bidirectional, Unidirectional 5 Channel, 4 Channel 12 V SMD/SMT 19 V 13.3 V SC-59-6 (SOT-23-6) 15 A 300 W 150 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMS Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS 24V 7"RL BI POLAR 687In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional, Unidirectional 5 Channel, 4 Channel 24 V SMD/SMT 40 V 26.7 V SC-59-6 (SOT-23-6) 8 A 300 W 75 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMS Reel, Cut Tape, MouseReel