Disc Varistor,StandarD 14mm Series Varistors

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
EPCOS / TDK Varistors 40VAC 10% 14mm StandarD 13.551In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 1 kA 13 J 3550 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 20VAC 10% 14mm StandarD 13.153In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 1 kA 6 J 6800 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 50VAC 10% 14mm StandarD 10.507In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 1 kA 15 J 1800 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 130VAC 10% 14mm StandarD 17.338In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 14 mm 4.5 kA 34 J 650 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 275VAC 10% 14mm StandarD 1.980In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs 275 VAC Bulk

EPCOS / TDK Varistors 230VAC 10% 14mm StandarD 584In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 14 mm 4.5 kA 60 J 530 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 17VAC 10% 14mm StandarD 3.745In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 14 mm 1 kA 5 J 8200 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 60VAC 10% 14mm StandarD 5.705In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 14 mm 1 kA 17 J 1650 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 680VAC 10% 14mm StandarD 8.395In Stock
Min.: 1
Mult.: 1
Reel: 350

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 140 J 180 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 510VAC 10% 14mm StandarD 2.554In Stock
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 4.5 kA 110 J 240 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 275VAC 10% 14mm StandarD 7.799In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 15.5 mm 4.5 kA 71 J 320 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 275VAC 10% 14mm StandarD 15.365In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 71 J 440 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 350VAC 10% 14mm StandarD 8.819In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 14 mm 4.5 kA 80 J 350 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 1000VAC 10% 14mm StandarD 1.870In Stock
2.800Expected 20/03/2026
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 14 mm 4.5 kA 230 J 110 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 175VAC 10% 14mm StandarD 18.451In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 14 mm 4.5 kA 46 J 490 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 25VAC 10% 14mm StandarD 9.286In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 14 mm 1 kA 7 J 5850 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 250VAC 10% 14mm StandarD 16.096In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 65 J 350 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 30VAC 10% 14mm StandarD 10.469In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 9 J 4950 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 300VAC 10% 14mm StandarD 13.286In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 4.5 kA 76 J 300 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 320VAC 10% 14mm StandarD 8.725In Stock
18.000Expected 13/04/2026
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 14 mm 4.5 kA 84 J 280 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 385VAC 10% 14mm StandarD 10.093In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 80 J 240 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 50VAC 10% 14mm StandarD 24.684In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 4.5 kA 15 J 1800 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 680VAC 10% 14mm StandarD 8.597In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 140 J 180 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 75VAC 10% 14mm StandarD 8.708In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 14 mm 4.5 kA 20 J 1370 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 14VAC 10% 14mm StandarD 2.384In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 14 mm 1 kA 4 J 9950 pF - 40 C + 105 C Reel, Cut Tape