369 Series Fuses with Leads - Through Hole

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 LL 2A 9.765In Stock
7.000Expected 11/08/2026
Min.: 1
Mult.: 1
: 1.400

369 PCB Mount Fuses 2 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 85 C 29.8 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 LL 3.15A 7.421In Stock
5.600Expected 25/08/2026
Min.: 1
Mult.: 1
: 1.400

369 PCB Mount Fuses 3.15 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 85 C 17 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 LL 4A 8.480In Stock
Min.: 1
Mult.: 1
: 1.400

369 PCB Mount Fuses 4 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 85 C 12.8 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 SL 1A 3.049In Stock
Min.: 1
Mult.: 1

369 PCB Mount Fuses 1 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 125 C 71.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 SL 1.6A 96In Stock
Min.: 1
Mult.: 1

369 PCB Mount Fuses 1.6 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 125 C 40 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 SL 2A 445In Stock
4.200Expected 09/06/2026
Min.: 1
Mult.: 1

369 PCB Mount Fuses 2 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 125 C 29.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 SL 3.15A 3.336In Stock
Min.: 1
Mult.: 1

369 PCB Mount Fuses 3.15 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 125 C 17 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 SL 4A 1.158In Stock
Min.: 1
Mult.: 1

369 PCB Mount Fuses 4 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 125 C 12.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 LL 5A 3.218In Stock
Min.: 1
Mult.: 1
: 1.400

369 PCB Mount Fuses 5 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 85 C 10.1 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 SL 5A 3.780In Stock
Min.: 1
Mult.: 1

369 PCB Mount Fuses 5 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 125 C 10.1 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 LL 6.3A 635In Stock
1.400Expected 31/08/2026
Min.: 1
Mult.: 1
: 1.400

369 PCB Mount Fuses 6.3 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 85 C 7.655 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 SL 6.3A 1.635In Stock
Min.: 1
Mult.: 1

369 PCB Mount Fuses 6.3 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 85 C 7.7 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 LL 1A
5.600Expected 22/06/2026
Min.: 1
Mult.: 1
: 1.400

369 PCB Mount Fuses 1 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 125 C 71.5 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 LL 1.6A
4.191On Order
Min.: 1
Mult.: 1
: 1.400

369 PCB Mount Fuses 1.6 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 85 C 40 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 300V 800mA TL TE5 SL
1.400Expected 18/05/2026
Min.: 1
Mult.: 1

369 PCB Mount Fuses 800 mA 300 VAC Time Delay / Slow Blow Square Body Pin Fuses 50 A Radial TE5 - 40 C + 85 C Bulk
Littelfuse Fuses with Leads - Through Hole 300V .800A TL TE5 LL Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

369 PCB Mount Fuses 800 mA 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 85 C 96 mOhms Bulk