ESDSBSLC5V0LT-TP

Micro Commercial Components (MCC)
833-ESDSBSLC5V0LT-TP
ESDSBSLC5V0LT-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD,5V,DFN1006-3B

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.867

Stock:
19.867 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
1,60 kr. 1,60 kr.
1,11 kr. 11,10 kr.
0,545 kr. 54,50 kr.
0,455 kr. 227,50 kr.
0,313 kr. 313,00 kr.
0,276 kr. 690,00 kr.
0,254 kr. 1.270,00 kr.
Full Reel (Order in multiples of 10000)
0,209 kr. 2.090,00 kr.
0,201 kr. 4.020,00 kr.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
Bidirectional
2 Channel
5 V
SMD/SMT
5 V
6 V
13 A
65 W
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product: TVS Diodes
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100080
ECCN:
EAR99

Super-Low Capacitance Dual Line ESD Diodes

Micro Commercial Components (MCC) Super-Low Capacitance Dual Line ESD Diodes are ultra-low capacitance 3.3V and 5V ESD diodes. The Micro Commercial Components (MCC) diodes feature snapback technology and high-power transient voltage suppression (TVS). With a clamping voltage of 5V and 13A (8/20µs) surge capability, the ESDSBSLC3V3LT and ESDSBSLC5V0LT offer superior protection and reliability.