947-RCLAMP7522T.TNT ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 0.6PF 5A 432In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 3 Channel 5 V SMD/SMT 25 V 9 V DFN-1007-5 4 A 0.25 pF 15 kV 25 kV - 55 C + 125 C RCLAMP75 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2-LINE 5V SC75 6.027In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 6.5 V SMD/SMT 30 V 7 V SLP1210N6-6 3 A 0.5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP050 Reel, Cut Tape