SPA ESD Protection Diodes / TVS Diodes

Results: 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Littelfuse ESD Protection Diodes / TVS Diodes ESD 5V UNI 8.860In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 13.5 V 6 V SC-59-3 (SOT-23-3) 5 A 30 pF 30 kV 30 kV - 40 C + 125 C SP1305 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 24V 100W 13.618In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 24 V SMD/SMT 40 V 26.7 V 0201 (0603 metric) 3 A 100 W 13 pF 18 kV 24 kV - 40 C + 125 C SPxx-01WTG-C-HV Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 4 Ch 8kV 0.65pF SPA 1.206In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 4 Channel 6 V SMD/SMT 15 V MSOP-10 2.5 A 0.65 pF 8 kV 15 kV - 40 C + 125 C SP3003 AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 4 channels .65pF 1.495In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 6 V SMD/SMT 15 V SOT-563-6 2.5 A 0.65 pF 8 kV 15 kV - 40 C + 125 C SP3003 AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2 CH 8KV 0.5pF 3.411In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 6 V SMD/SMT 15 V 9 V SOT-563-6 2 A 0.5 pF 8 kV 15 kV - 40 C + 125 C SP3006 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes .3pF 10KV 18V SOD8820 550In Stock
70.000On Order
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 18 V SMD/SMT 38 V SOD-882-2 2 A 0.3 pF 10 kV 15 kV - 40 C + 125 C SP3118 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 4CH 15A 3.3V 3.5pF Lightning Protection 2.691In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 4 Channel 3.3 V SMD/SMT 13 V uDFN-8 15 A 250 W 1.3 pF 30 kV 30 kV - 40 C + 125 C SP3312T AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 0.3V 3A 0.2pF 12kV uDFN-10L TVS Array 2.370In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 Channel 300 mV SMD/SMT 3.3 V 700 mV uDFN-10 2 A 0.2 pF 12 kV 15 kV - 40 C + 125 C SP33R6 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 8 Ch 30kV 2.5V 4.4pF 2.412In Stock
4.000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 8 Channel 2.5 V SMD/SMT 15 V MSOP-10 20 A 300 W 4.4 pF 30 kV 30 kV - 40 C + 125 C SP4060 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 35V(SUP) 2A(I(IN)) 130THRM RES 188In Stock
9.600Expected 30/04/2026
Min.: 1
Mult.: 1

Bidirectional 14 Channel 30 V SMD/SMT SOIC-16 5 A 3 pF 4 kV 15 kV - 40 C + 105 C SP720 Tube
Littelfuse ESD Protection Diodes / TVS Diodes 1CH 15V 2000W UNI 18.346In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 15 V SMD/SMT 22 V 16.7 V SOD-882-2 5 A 200 W 30 kV 30 kV - 40 C + 125 C SPHV Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1CH 36V 2000W UNI 1.378In Stock
60.000On Order
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 36 V SMD/SMT 60 V 40 V SOD-882-2 2 A 200 W 25 pF 15 kV 20 kV - 40 C + 125 C SPHV Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 450W 12V UNI AEC-Q101 3.537In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 22.5 V 13.3 V SOD-323-2 17 A 450 W 150 pF 30 kV 30 kV - 40 C + 150 C AQxx AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2Ch 30KV 12V 5.698In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 12 V SMD/SMT 22.5 V 13.3 V SC-59-3 (SOT-23-3) 20 A 500 W 135 pF 30 kV 30 kV - 40 C + 150 C AQxx-02HTG AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 450W 12V BI AEC-Q101 4.196In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 12 V SMD/SMT 23 V 13.3 V SOD-323-2 17 A 450 W 100 pF 30 kV 30 kV - 40 C + 150 C AQxxC-01FTG AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2Ch 30KV 15V 6.327In Stock
3.000Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 15 V SMD/SMT 30 V 16.7 V SC-59-3 (SOT-23-3) 15 A 500 W 100 pF 30 kV 30 kV - 40 C + 150 C AQxx-02HTG AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2Ch 30KV 24V 2.684In Stock
3.000Expected 06/08/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 24 V SMD/SMT 42 V 26.7 V SC-59-3 (SOT-23-3) 9 A 500 W 65 pF 30 kV 30 kV - 40 C + 150 C AQxx-02HTG AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 5V BI 8.387In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 18 V 8.5 V SOD-323-2 2.5 A 0.15 pF 22 kV 30 kV - 40 C + 150 C AQ3522 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 5V BI 4.858In Stock
5.000Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 18 V 8.5 V SOD-523-2 2.5 A 0.15 pF 22 kV 30 kV - 45 C + 150 C AQ3522 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 5V UNI 3.780In Stock
60.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 7.5 V SOD-323-2 2.5 A 0.3 pF 22 kV 30 kV - 40 C + 150 C AQ3530 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 5V UNI 9.750In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 7.5 V SOD-523-2 2.5 A 0.3 pF 22 kV 30 kV - 40 C + 150 C AQ3530 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 15A 1.3pF AEC-Q101 1.860In Stock
3.000Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 33 V 13.3 V SOD-323-2 15 A 500 W 1.3 pF 30 kV 30 kV - 40 C + 150 C AQ4022 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 15A 1.3pF AEC-Q101 167In Stock
9.000Expected 15/07/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 12 V SMD/SMT 33 V 13.3 V SOD-323-2 15 A 500 W 1.3 pF 30 kV 30 kV - 40 C + 150 C AQ4022 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 12A 1.3pF AEC-Q101 3.013In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 15 V SMD/SMT 37.5 V 16 V SOD-323-2 12 A 450 W 1.3 pF 30 kV 30 kV - 40 C + 150 C AQ4023 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 12A 1.3pF AEC-Q101 1.833In Stock
3.000Expected 21/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 15 V SMD/SMT 37.5 V 16 V SOD-323-2 12 A 450 W 1.3 pF 30 kV 30 kV - 40 C + 150 C AQ4023 AEC-Q101 Reel, Cut Tape, MouseReel