VC Series Varistors

Results: 238
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 34VAC 48VDC 0.9J 450 pF 62 V 100V Non-Stocked Lead-Time 9 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 220 A 900 mJ 450 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 16VDC 1.6J 180 0pF 27 V 40V Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 27 V 40 V 400 A 1.6 J 1800 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.5J 800 pF 22 V 38V Non-Stocked Lead-Time 25 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 38 V 200 A 500 mJ 800 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 150VAC 200VDC9J 130p F 264 V 395V Non-Stocked Lead-Time 25 Weeks
Min.: 5.000
Mult.: 5.000

VC MLVs PCB Mount SMD/SMT 3220 (8552 metric) 150 VAC 200 VDC 264 V 395 V 300 A 9 J 130 pF - 55 C + 125 C Bulk
KYOCERA AVX Varistors 230VAC 300VDC 10J 80 pF 396 V 595V Non-Stocked Lead-Time 25 Weeks
Min.: 5.000
Mult.: 5.000

VC MLVs PCB Mount SMD/SMT 3220 (8552 metric) 230 VAC 300 VDC 396 V 595 V 300 A 10 J 80 pF - 55 C + 125 C Bulk
KYOCERA AVX Varistors 250VAC 220VDC 11J 75 pF 429 V 650V Non-Stocked Lead-Time 25 Weeks
Min.: 5.000
Mult.: 5.000

VC MLVs PCB Mount SMD/SMT 3220 (8552 metric) 250 VAC 220 VDC 429 V 650 V 20 A 11 J 75 pF - 55 C + 125 C Bulk
KYOCERA AVX Varistors 300 VDC385VDC 15J 65 pF 517 V 775V Non-Stocked Lead-Time 25 Weeks
Min.: 5.000
Mult.: 5.000

VC MLVs PCB Mount SMD/SMT 3220 (8552 metric) 300 VAC 385 VDC 517 V 775 V 300 A 15 J 65 pF - 55 C + 125 C Bulk
KYOCERA AVX Varistors 175VAC 225VDC 9.5J 1 20pF 297 V 455V Non-Stocked Lead-Time 25 Weeks
Min.: 5.000
Mult.: 5.000

VC MLVs PCB Mount SMD/SMT 3220 (8552 metric) 175 VAC 225 VDC 297 V 455 V 300 A 9.5 J 120 pF - 55 C + 125 C Bulk
KYOCERA AVX Varistors 275VAC 369VDC 15J 70 pF 473 V 710V Non-Stocked Lead-Time 25 Weeks
Min.: 5.000
Mult.: 5.000

VC MLVs PCB Mount SMD/SMT 3220 (8552 metric) 275 VAC 369 VDC 473 V 710 V 300 A 15 J 70 pF - 55 C + 125 C Bulk
KEMET Varistors 22V 120A 0805 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 21.000
Mult.: 3.500
Reel: 3.500

VC 0805 (2012 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 38V 120A 0805 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 21.000
Mult.: 3.500
Reel: 3.500

VC 0805 (2012 metric) - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 11V 120A 0805 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

VC 0805 (2012 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 85V 120A 1206 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 16.000
Mult.: 2.000
Reel: 2.000

VC 1206 (3216 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 14V 200A 1206 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 16.000
Mult.: 4.000
Reel: 4.000

VC 1206 (3216 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 26V 200A 1206 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 15.000
Mult.: 2.500
Reel: 2.500

VC 1206 (3216 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 11V 200A 1206 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 16.000
Mult.: 4.000
Reel: 4.000

VC 1206 (3216 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 56V 250A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 12.500
Mult.: 2.500
Reel: 2.500

VC 1210 (3225 metric) 40 VAC 56 VDC - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 65V 250A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 12.000
Mult.: 2.000
Reel: 2.000

VC 1210 (3225 metric) 50 VAC 65 VDC - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 85V 250A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 12.000
Mult.: 2.000
Reel: 2.000

VC 1210 (3225 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 14V 400A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 12.000
Mult.: 4.000
Reel: 4.000

VC 1210 (3225 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 22V 400A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 12.500
Mult.: 2.500
Reel: 2.500

VC 1210 (3225 metric) 17 VAC 22 VDC - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 26V 400A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 12.500
Mult.: 2.500
Reel: 2.500

VC 1210 (3225 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 11V 400A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 12.000
Mult.: 4.000
Reel: 4.000

VC 1210 (3225 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 100V 400A 1812 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6.000
Mult.: 1.000
Reel: 1.000

VC 1812 (4732 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 14V 800A 1812 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6.000
Mult.: 1.500
Reel: 1.500

VC 1812 (4732 metric) - 55 C + 125 C AEC-Q200 Reel