SMCJ Series ESD Protection Diodes / TVS Diodes

Results: 1.706
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes 250volts 1uA 1 Amps Uni-Dir 13.557In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 250 V SMD/SMT 405 V 279 V SMC (DO-214AB) 3.7 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 26volts 5uA 35.6 Amps Uni-Dir 12.696In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 35.7 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 26volts 5uA 35.6 Amps Bi-Dir 6.157In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 35.7 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 28volts 5uA 33 Amps Uni-Dir 31.941In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33.1 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 28volts 5uA 33 Amps Bi-Dir 12.514In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33.1 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 30volts 5uA 31 Amps Uni-Dir 11.251In Stock
12.000Expected 20/07/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 31 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 33volts 5uA 28.1 Amps Uni-Dir 12.971In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 33volts 5uA 28.1 Amps Bi-Dir 8.678In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 350volts 1uA 2.6 Amps Bi-Dir 15.719In Stock
12.000Expected 20/07/2026
Min.: 1
Mult.: 1
Reel: 3.000
Bidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMC (DO-214AB) 2.6 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 400volts 1uA 1 Amps Uni-Dir 10.564In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 400 V SMD/SMT 648 V 447 V SMC (DO-214AB) 2.3 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 43volts 5uA 21.6 Amps Bi-Dir 16.144In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMC (DO-214AB) 21.7 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 440volts 1uA 2.1 Amps Bi-Dir 4.254In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMC (DO-214AB) 2.1 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 45volts 5uA 20.6 Amps Uni-Dir 11.210In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMC (DO-214AB) 20.6 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 45volts 5uA 20.6 Amps Bi-Dir 10.899In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMC (DO-214AB) 20.6 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 48volts 5uA 19.4 Amps Uni-Dir 4.071In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 19.4 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 48volts 5uA 19.4 Amps Bi-Dir 11.075In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 19.4 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 5volts 1000uA 163 Amps Bi-Dir 6.611In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 54volts 5uA 17.2 Amps Bi-Dir 7.782In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMC (DO-214AB) 17.3 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 58volts 5uA 16 Amps Uni-Dir 8.589In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMC (DO-214AB) 16.1 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 6volts 1000uA 145.6 Amps Uni-Dir 8.299In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMC (DO-214AB) 145.7 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 6volts 1000uA 145.6 Amps Bi-Dir 6.456In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMC (DO-214AB) 145.7 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 60volts 5uA 15.5 Amps Uni-Dir 12.659In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMC (DO-214AB) 15.5 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 64volts 5uA 14.6 Amps Uni-Dir 13.742In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMC (DO-214AB) 14.6 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 70volts 5uA 13.3 Amps Uni-Dir 10.454In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMC (DO-214AB) 13.3 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 70volts 5uA 13.3 Amps Bi-Dir 9.473In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMC (DO-214AB) 13.3 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel