SMAJ Series ESD Protection Diodes / TVS Diodes

Results: 1.042
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 400W 18V 5% Uni-Directional 10.989In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 13.7 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 18V 5% Bi-Directional 1.562In Stock
14.500Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 13.7 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 200V 5% Uni-Directional 6.034In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 200 V SMD/SMT 324 V 224 V SMA (DO-214AC) 1.2 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 200V 5% Bi-Directional 7.817In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 200 V SMD/SMT 324 V 224 V SMA (DO-214AC) 1.2 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 20V 5% Uni-Directional 6.759In Stock
5.000Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMA (DO-214AC) 12.3 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 20V 5% Bi-Directional 6.698In Stock
5.000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMA (DO-214AC) 12.3 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 220V 5% Bi-Directional 5.177In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 220 V SMD/SMT 356 V 246 V SMA (DO-214AC) 1.7 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 22V 5% Uni-Directional 3.397In Stock
10.000On Order
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMA (DO-214AC) 11.3 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 22V 5% Bi-Directional 180In Stock
15.000Expected 15/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMA (DO-214AC) 11.3 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 250V 5% Bi-Directional 7.003In Stock
5.000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 250 V SMD/SMT 405 V 279 V SMA (DO-214AC) 1.5 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 26V 5% Bi-Directional 2.473In Stock
19.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 9.5 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 28V 5% Bi-Directional 10.014In Stock
19.650On Order
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 30V 5% Uni-Directional 18.705In Stock
20.000Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMA (DO-214AC) 8.3 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 350V 5% Uni-Directional 7.020In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMA (DO-214AC) 1.1 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 40V 5% Uni-Directional 1.839In Stock
35.000On Order
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMA (DO-214AC) 6.2 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 43V 5% Uni-Directional 10.564In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMA (DO-214AC) 5.8 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 43V 5% Bi-Directional 15.591In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMA (DO-214AC) 5.8 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 440V 5% Uni-Directional 3.987In Stock
5.000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMA (DO-214AC) 900 mA 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 45V 5% Uni-Directional 12.052In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMA (DO-214AC) 5.5 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 45V 5% Bi-Directional 617In Stock
5.000Expected 29/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMA (DO-214AC) 5.5 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 48V 5% Uni-Directional 11.911In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.2 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 48V 5% Bi-Directional 2.153In Stock
10.000On Order
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.2 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 5V 5% Bi-Directional 3.966In Stock
82.500On Order
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 51V 5% Uni-Directional 5.810In Stock
10.000Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMA (DO-214AC) 4.9 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 51V 5% Bi-Directional 10.640In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMA (DO-214AC) 4.9 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel