SMAJ Series ESD Protection Diodes / TVS Diodes

Results: 1.042
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 400W 100V 5% Bi-Directional 5.254In Stock
15.000On Order
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMA (DO-214AC) 2.5 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 10V 5% Uni-Directional 13.634In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 10V 5% Bi-Directional 4.619In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 110V 5% Uni-Directional 2.462In Stock
5.000Expected 29/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMA (DO-214AC) 2.3 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 110V 5% Bi-Directional 2.408In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMA (DO-214AC) 2.3 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 11V 5% Uni-Directional 10.081In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SMA (DO-214AC) 22 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 11V 5% Bi-Directional 8.728In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SMA (DO-214AC) 22 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 120V 5% Bi-Directional 9.510In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMA (DO-214AC) 2.1 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 130V 5% Uni-Directional 3.097In Stock
5.000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMA (DO-214AC) 1.9 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 130V 5% Bi-Directional 6.632In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMA (DO-214AC) 1.9 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 13V 5% Uni-Directional 11.432In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMA (DO-214AC) 18.6 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 14V 5% Uni-Directional 12.075In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMA (DO-214AC) 17.2 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 14V 5% Bi-Directional 6.412In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMA (DO-214AC) 17.2 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 150V 5% Bi-Directional 6.161In Stock
10.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 5.000
Bidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMA (DO-214AC) 1.6 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 15V 5% Uni-Directional 13.756In Stock
15.000Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 15V 5% Bi-Directional 13.110In Stock
14.700Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 160V 5% Uni-Directional 4.458In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 160 V SMD/SMT 259 V 178 V SMA (DO-214AC) 1.5 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 16V 5% Uni-Directional 2.636In Stock
10.000On Order
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMA (DO-214AC) 15.4 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 16V 5% Bi-Directional 4.088In Stock
10.000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMA (DO-214AC) 15.4 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 170V 5% Uni-Directional 3.773In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMA (DO-214AC) 1.5 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 170V 5% Bi-Directional 10.443In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMA (DO-214AC) 1.5 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 17V 5% Bi-Directional 6.119In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMA (DO-214AC) 14.5 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 180V 5% Uni-Directional 7.040In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 180 V SMD/SMT 292 V 201 V SMA (DO-214AC) 1.4 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMAJ - A 188V 4.932In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional SMD/SMT SMA (DO-214AC) - 65 C + 150 C SMAJ Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMAJ - CA 188V 7.396In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional SMD/SMT SMA (DO-214AC) - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel