SPA ESD Protection Diodes / TVS Diodes

Results: 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Littelfuse ESD Protection Diodes / TVS Diodes 1.5pF 30kV 11.094In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 4 Channel 2.8 V SMD/SMT 6 V MSOP-10 24 A 500 W 1.5 pF 30 kV 30 kV - 40 C + 125 C SP4044 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 3.3V 20A Lightning Surge Prot 8.983In Stock
7.900Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 8 Channel 3.3 V SMD/SMT 13.5 V MSOP-10 20 A 300 W 4.4 pF 30 kV 30 kV - 40 C + 125 C SP4065 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 30V 1A 3pF 14 Input 3.617In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 14 Channel 30 V SMD/SMT SOIC-16 5 A 3 pF 4 kV 15 kV - 40 C + 105 C SP720 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 6 CH DIODE ARRAY 3.911In Stock
Min.: 1
Mult.: 1
Reel: 1.960

Bidirectional 6 Channel 30 V SMD/SMT SOIC-8 5 A 3 pF 4 kV 15 kV - 40 C + 105 C SP721 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 6 CH DIODE ARRAY 6.571In Stock
2.500Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 6 Channel 30 V SMD/SMT SOIC-8 5 A 3 pF 4 kV 15 kV - 40 C + 105 C SP721 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 6 CH DIODE ARRAY 1.559In Stock
Min.: 1
Mult.: 1

Bidirectional 6 Channel 30 V DIP PDIP-8 5 A 3 pF 4 kV 15 kV - 40 C + 105 C SP721 Tube
Littelfuse ESD Protection Diodes / TVS Diodes 6 CH DIODE ARRAY 6.416In Stock
Min.: 1
Mult.: 1

Bidirectional 6 Channel 30 V SMD/SMT SOIC-8 7 A 5 pF 8 kV 15 kV - 40 C + 105 C SP723 Tube
Littelfuse ESD Protection Diodes / TVS Diodes 6 CH DIODE ARRAY 6.027In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 6 Channel 30 V SMD/SMT SOIC-8 7 A 5 pF 8 kV 15 kV - 40 C + 105 C SP723 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 12 KV .5pF Diode Array 31.146In Stock
20.925Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 8 Channel 5 V SMD/SMT 7 V uDFN-9 4 A 0.5 pF 12 kV 25 kV - 40 C + 150 C SP7538P Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1CH 15V 2000W BI 80.118In Stock
5.000On Order
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 15 V SMD/SMT 30 V 16.7 V SOD-882-2 5 A 200 W 24 pF 30 kV 30 kV - 40 C + 125 C SPHV-C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 4CH 30A 5V 8pF Lightning Protection 18.683In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 4 Channel 5 V SMD/SMT 21 V 6 V SOIC-8 30 A 600 W 8 pF 30 kV 30 kV - 40 C + 125 C SRDA05 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 35A 8pF Lightning Protection 10.676In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 4 Channel 3.3 V SMD/SMT 17.7 V 3.5 V SOIC-8 35 A 600 W 8 pF 30 kV 30 kV - 40 C + 125 C SRDA3.3 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes Silicon ESD Devices 35.521In Stock
Min.: 1
Mult.: 1
Reel: 50.000

Bidirectional 1 Channel 7 V SMD/SMT 14 V 9.6 V 0402 (1005 metric) 2.5 A 0.15 pF 22 kV 22 kV - 55 C + 125 C SESD AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes Silicon ESD Devices 53.617In Stock
Min.: 1
Mult.: 1
Reel: 50.000

Unidirectional 1 Channel 7 V SMD/SMT 13 V 8.8 V 0402 (1005 metric) 2.5 A 0.3 pF 22 kV 22 kV - 55 C + 125 C SESD AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 4-CH STD 9V Uni-Di .20pF 20kV SESD 4.784In Stock
25.000Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 25.000

Unidirectional 4 Channel 7 V SMD/SMT 9.2 V 9 V 1004 (2510 metric) 2 A 0.2 pF 20 kV 20 kV - 55 C + 125 C SESD AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3.3V 6A 12kV DFN3810-9L Diodes Array 2.041In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 6 V 8.5 V 6 A 0.32 pF 12 kV 15 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 450W 5V BI AEC-Q101 83.512In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 14.5 V 6 V SOD-323-2 30 A 450 W 200 pF 30 kV 30 kV - 40 C + 150 C AQxxC-01FTG AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 7A 7pF 30kV SOD882 Bi-dir TVS AEC-Q101 18.823In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 10 V 5.3 V SOD882-2 7 A 7 pF 30 kV 30 kV - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 450W 15V BI AEC-Q101 34.959In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 15 V SMD/SMT 31 V 16.7 V SOD-323-2 12 A 450 W 75 pF 30 kV 30 kV - 40 C + 150 C AQxxC-01FTG AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 450W 24V UNI AEC-Q101 15.380In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 42 V 26.7 V SOD-323-2 7 A 450 W 65 pF 30 kV 30 kV - 40 C + 150 C AQxx AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 450W 24V BI AEC-Q101 29.563In Stock
36.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 24 V SMD/SMT 42 V 26.7 V SOD-323-2 7 A 450 W 50 pF 30 kV 30 kV - 40 C + 150 C AQxxC-01FTG AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 450W 36V UNI AEC-Q101 16.585In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 36 V SMD/SMT 62 V 40 V SOD-323-2 5 A 450 W 50 pF 30 kV 30 kV - 40 C + 150 C AQxx AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2Ch 30KV 36V 12.565In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 36 V SMD/SMT 62 V 40 V SC-59-3 (SOT-23-3) 7 A 500 W 50 pF 30 kV 30 kV - 40 C + 150 C AQxx-02HTG AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 30A 2.5pF AEC-Q101 60.573In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 24.5 V 3.5 V SOD-323-2 30 A 735 W 2.5 pF 30 kV 30 kV - 40 C + 150 C AQ4020 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 30A 2.5pF AEC-Q101 22.945In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 3.3 V SMD/SMT 24.5 V 3.5 V SOD-323-2 30 A 735 W 2.5 pF 30 kV 30 kV - 40 C + 150 C AQ4020 AEC-Q101 Reel, Cut Tape, MouseReel