PolySwitch Resettable Fuses - PPTC

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC .12A 15VDC 20A 0805 AEC-Q200 4.226In Stock
Min.: 1
Mult.: 1
Reel: 4.000

picoASMD SMD/SMT Solder 120 mA 15 VDC 300 mA 20 A 9 Ohms 0805 (2012 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC Automotive High Temperature SMD 10.265In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ASMDC SMD/SMT SMD/SMT 100 mA 16 VDC 600 mA 40 A 1 Ohms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 100A 1.4Ohms 11.842In Stock
Min.: 1
Mult.: 1
Reel: 4.000

picoSMD PCB Mount SMD/SMT 350 mA 6 VDC 750 mA 100 A 1.4 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC SMDC125F/33-2 11.748In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMDC PCB Mount SMD/SMT 1.25 A 33 VDC 2.5 A 40 A 250 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .5A 32V High Temp AEC-Q200 5.254In Stock
Min.: 1
Mult.: 1

AHEF PCB Mount Radial 500 mA 32 VDC 1 A 100 A 1.1 Ohms - 40 C + 85 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 5A 32V High Temp AEC-Q200 9.832In Stock
Min.: 1
Mult.: 1

AHEF PCB Mount Radial 5 A 32 VDC 10 A 100 A 40 mOhms - 40 C + 85 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 10A 180mV BladeDevice 1.655In Stock
Min.: 1
Mult.: 1

BD280 Holder Blade 8 A 14 VDC 13 A 10 A 13.5 mOhms - 40 C + 125 C 10.75 mm Bulk
Littelfuse Resettable Fuses - PPTC 20A 135mV BladeDevice 1.033In Stock
Min.: 1
Mult.: 1

BD280 Holder Blade 16 A 14 VDC 26 A 20 A 4.5 mOhms - 40 C + 125 C 10.75 mm Bulk
Littelfuse Resettable Fuses - PPTC 25A 115mV BladeDevice 576In Stock
Min.: 1
Mult.: 1

BD280 Holder Blade 20 A 14 VDC 32 A 25 A 3.3 mOhms - 40 C + 125 C 10.75 mm Bulk
Littelfuse Resettable Fuses - PPTC LR4-1300SSF 5.590In Stock
Min.: 1
Mult.: 1

LR4 Strap Mount SMD/SMT 13 A 20 VDC 21.2 A 100 A 6.5 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 2.6A 15V 100A Imax 6.582In Stock
22.000Expected 02/03/2026
Min.: 1
Mult.: 1

LR4 Strap Mount SMD/SMT 2.6 A 15 VDC 5.8 A 100 A 42 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC LR4-380F 3.855In Stock
Min.: 1
Mult.: 1

LR4 Strap Mount SMD/SMT 3.8 A 15 VDC 8.3 A 100 A 26 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 4.5A 20V 100A Imax 3.476In Stock
Min.: 1
Mult.: 1

LR4 Strap Mount SMD/SMT 4.5 A 20 VDC 8.9 A 100 A 20 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 6A 20V 100A Imax 11.554In Stock
Min.: 1
Mult.: 1

LR4 Strap Mount SMD/SMT 6 A 20 VDC 11.7 A 100 A 14 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 7.3A 20V 100A Imax 6.672In Stock
Min.: 1
Mult.: 1

LR4 Strap Mount SMD/SMT 7.3 A 20 VDC 14.1 A 100 A 12 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 9A 20V 100A Imax 9.223In Stock
Min.: 1
Mult.: 1

LR4 Strap Mount SMD/SMT 9 A 20 VDC 16.7 A 100 A 10 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC .12A 240VAC 20/1.2A Imax 7.980In Stock
2.000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

LVR PCB Mount Radial 120 mA 120 VAC/VDC 300 mA 20 A 12 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .16A 240VAC 20/2A Imax 7.410In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 160 mA 120 VAC/VDC 370 mA 20 A 7.8 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .16A 240VAC 20/2A Imax 4.281In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVR PCB Mount Radial 160 mA 120 VAC/VDC 370 mA 20 A 7.8 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .25A 240VAC 20/3.5A Imax 5.275In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVR PCB Mount Radial 250 mA 120 VAC/VDC 560 mA 20 A 3.8 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .4A 240VAC 20/5.5A Imax 8.357In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 400 mA 120 VAC/VDC 900 mA 20 A 1.9 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .55A 240VAC 20/5.5A Imax 2.857In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 550 mA 120 VAC/VDC 1.25 A 20 A 1.45 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC LVR 240V .75A POLYSWITCH RESET 4.557In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 750 mA 240 VAC/VDC 1.5 A 7.5 A 839 mOhms - 40 C + 85 C 6.1 mm Bulk
Littelfuse Resettable Fuses - PPTC LVR 240V 1A POLYSWITCH RESET 18.405In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 1 A 240 VAC/VDC 2 A 10 A 580 mOhms - 40 C + 85 C 11.4 mm Bulk
Littelfuse Resettable Fuses - PPTC LVR 240V 2A POLYSWITCH RESET 1.665In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 2 A 240 VAC/VDC 4 A 20 A 221 mOhms - 20 C + 85 C 11.4 mm Bulk