20H Series Varistors

Results: 1.011
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 150V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 20 mm 10 kA 106 J 2700 pF - 40 C + 125 C Bulk
YAGEO Varistors 150V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20H MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 20 mm 10 kA 106 J 2700 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 150V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 20 mm 10 kA 106 J 2700 pF - 40 C + 125 C Bulk
YAGEO Varistors 150V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20H MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 20 mm 10 kA 106 J 2700 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 150V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 20 mm 10 kA 106 J 2700 pF - 40 C + 125 C Bulk
YAGEO Varistors 150V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 20 mm 10 kA 106 J 2700 pF - 40 C + 125 C Bulk
YAGEO Varistors 150V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 20 mm 10 kA 106 J 2700 pF - 40 C + 125 C Bulk
YAGEO Varistors 150V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20H MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 20 mm 10 kA 106 J 2700 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 150V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 20 mm 10 kA 106 J 2700 pF - 40 C + 125 C Bulk
YAGEO Varistors 150V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20H MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 20 mm 10 kA 106 J 2700 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 150V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 20 mm 10 kA 106 J 2700 pF - 40 C + 125 C Bulk
YAGEO Varistors 150V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 20 mm 10 kA 106 J 2700 pF - 40 C + 125 C Bulk
YAGEO Varistors 150V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20H MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 20 mm 10 kA 106 J 2700 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 150V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 20 mm 10 kA 106 J 2700 pF - 40 C + 125 C Bulk
YAGEO Varistors 150V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20H MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 20 mm 10 kA 106 J 2700 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 1600V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 20 mm 6.5 kA 606 J 330 pF - 40 C + 125 C Bulk
YAGEO Varistors 1600V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 20 mm 6.5 kA 606 J 330 pF - 40 C + 125 C Bulk
YAGEO Varistors 1600V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 20 mm 10 kA 896 J 330 pF - 40 C + 125 C Bulk
YAGEO Varistors 1600V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 20 mm 10 kA 896 J 330 pF - 40 C + 125 C Bulk
YAGEO Varistors 18V 2KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 0.028 uF - 40 C + 125 C Bulk
YAGEO Varistors 18V 2KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 0.028 uF - 40 C + 125 C Bulk
YAGEO Varistors 18V 2KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 0.028 uF - 40 C + 125 C Bulk
YAGEO Varistors 18V 2KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 0.028 uF - 40 C + 125 C Bulk
YAGEO Varistors 18V 2KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20H MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 0.028 uF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 18V 2KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 0.028 uF - 40 C + 125 C Bulk